Overview of DLW5BSM501TQ2L by Murata Manufacturing Co Ltd.
The DLW5BSM501TQ2L is a common mode filter designed for data line applications, featuring two functions, and is capable of handling rated currents up to 1A. Housed in an EIA standard package size 2020, with a 4-pin configuration, this component offers an impressive common mode impedance of 500 Ohm at 1A current capacity. It is specifically crafted to meet the rigorous standards of modern electronic applications, providing effective noise suppression and signal integrity enhancement for data lines. Murata Manufacturing Co Ltd., the maker of this component, has ensured its compliance with both RoHS and REACH regulations, demonstrating their commitment to environmental responsibility.
Key attributes that set this filter apart include its compact dimensions (5 mm in length, width, and 4.5 mm in height), making it suitable for space-constrained applications. Furthermore, it has a low DC resistance maximum of 0.23 Ohm and a minimum insulation resistance of 10 MΩ, which ensures minimal power loss and excellent isolation characteristics, respectively. The part is designed for surface mount technology (SMT) mounting, which is favored for mass production and reliability. The operational temperature range is wide, from -40 °C to +105 °C, catering to a vast range of industrial environments. These specifications, coupled with its high output impedance of 2800 Ohm Ω and a rated voltage of 50V, make the DLW5BSM501TQ2L a robust choice for critical data line filter applications.
Industry Applications for DLW5BSM501TQ2L
The DLW5BSM501TQ2L could potentially find utility in a variety of sectors due to its efficient noise suppression capabilities and electrical characteristics. Industries that might particularly benefit include:
- Renewable Energy Systems: Given its ability to enhance signal integrity, the DLW5BSM501TQ2L might be utilized in the control and monitoring systems of solar panels and wind turbines, where maintaining data accuracy is critical. Its robust construction aligns well with the harsh environments often encountered in renewable energy sites.
- Industrial Automation and Control: This filter could potentially be applied in manufacturing automation, robotics, and control systems, where reliable data communication is essential for operational efficiency. The part’s high temperature range and durability make it suitable for industrial settings.
- Consumer Electronics: High-end audio/visual equipment, gaming consoles, and smart home devices that demand clean data signals for optimal performance might also benefit from the integration of the DLW5BSM501TQ2L.
Note: These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, specializing notably in the realm of Data Line Filters among other filter categories. The company’s expertise in integrating advanced materials science with cutting-edge manufacturing technology has positioned Murata as an innovator in the electronics industry.
When it comes to Data Line Filters, Murata provides a range of products that embody precision engineering for diverse applications. The DLW5BSM501TQ2L is a testament to Murata’s commitment to delivering high-performance filtering solutions. Other components by Murata feature similar meticulous attention to detail and reliability, adhering to a tradition of quality that has defined the company’s offerings for years.
Where to Find DLW5BSM501TQ2L by Murata Manufacturing Co Ltd
For procurement specialists and engineers looking to source the DLW5BSM501TQ2L, findchips.com offers a comprehensive and up-to-date platform to compare pricing and availability. By visiting the site, you can access current stock levels and pricing information from a variety of distributors. Historically, the part has been available through distributors such as Chip Stock, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, although current availability can fluctuate. For alternatives to the DLW5BSM501TQ2L, potentially offered by Murata Manufacturing Co Ltd or other manufacturers, exploring the Data Line Filters category on findchips.com could provide additional options.