Overview of DLW5BSM601TQ2L by Murata Manufacturing Co Ltd.
The DLW5BSM601TQ2L by Murata Manufacturing Co., Ltd. is a critical component in the subcategory of Data Line Filters, capable of serving multiple functions within the domain of electronic circuitry. Designed for surface mounting, this data line filter operates with 2 functions, underpinning its versatility and utility in various electronic assemblies. Its specifications, including the ability to withstand a voltage of 50V and handle a current of 1.4A, make it suitable for sustaining high performance in rigorous conditions.
Characterized by a standard EIA package size of 2020 and housing 4 pins, it makes for an efficient use of space on printed circuit boards (PCBs). Measuring 5mm x 5mm x 4.5mm, the DLW5BSM601TQ2L ensures a compact but potent presence wherever it is deployed, backed by reliable attributes such as a DC resistance maximum of 0.12Ω and an insulation resistance minimum of 10 MΩ, enhancing its performance reliability. The filter operates effectively within a broad range of temperatures, from -40 °C to 105 °C, suitable for a myriad of environments. Additionally, its output impedance of 1200 OHM Ω further cements its role in providing effective data line filtration. Its compliance with RoHS and Reach standards assures its suitability in global markets, underlining Murata’s commitment to environmental sustainability.
Industry Applications for DLW5BSM601TQ2L
The DLW5BSM601TQ2L, with its distinctive features and capabilities, finds application in a variety of industries. This part’s relevance extends across fields where electrical noise reduction and signal integrity are of paramount importance. Below are key industries where its applications might be especially significant:
- Environmental Monitoring: Devices and systems in this field could potentially utilize the DLW5BSM601TQ2L to ensure accurate data collection and transmission free from electronic interference. Such applications might include sensors and monitoring devices that measure air quality, water quality, or other environmental parameters. The filter’s ability to preserve signal integrity in potentially harsh conditions could be crucial.
- Industrial Automation: Automated machinery and control systems might incorporate this data line filter for its ability to handle significant current and voltage while maintaining signal clarity. In environments where electromagnetic interference (EMI) could disrupt operational efficiency, the DLW5BSM601TQ2L’s filtering capabilities become essential.
Note that the potential applications highlighted require thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance within specific contexts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has established itself as a trusted name within the electronics industry, particularly in the realm of filters including Data Line Filters. Murata’s commitment to innovation, reliability, and environmental stewardship positions its products, such as the DLW5BSM601TQ2L and similar, at the forefront of technological advancements.
Murata’s portfolio in the filtering market is extensive, addressing various applications through products like the DLW5BSM601TQ2L. Their expertise in crafting solutions that meet strict electronic standards, while mitigating unwanted electromagnetic interference, underscores their capacity to support a wide spectrum of industry needs. Murata’s dedication to quality, combined with their extensive R&D efforts, ensures that their filters, including the DLW5BSM601TQ2L, meet the highest standards for performance and reliability.
Where to Find DLW5BSM601TQ2L by Murata Manufacturing Co Ltd
To source the DLW5BSM601TQ2L, findchips.com offers an invaluable platform for comparing stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Chip Stock, TME, TTI, Avnet Americas, and DigiKey. However, inventory levels and availability can fluctuate, making it essential for procurement professionals to verify current data. Additionally, for broader requirements, the Data Line Filters link can be used to explore alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring the best fit for specific applications.