Overview of DLW5BSM801TQ2L by Murata Manufacturing Co Ltd.
The DLW5BSM801TQ2L is a common mode filter designed for data line applications, offering two functions in one component. It features a compact EIA standard package size of 2020, with a 4-pin configuration. This part is capable of handling up to 2A of rated current and supports a rated voltage up to 50V. As a component in the Data Line Filters subcategory, this filter is engineered to reduce electromagnetic interference (EMI) on data lines, thereby enhancing the reliability and performance of electronic equipment. With its 800 Ohm impedance at common mode, the DLW5BSM801TQ2L is effective in mitigating noise without significantly impacting signal integrity. Additionally, its compliance with RoHS standards ensures that it meets the latest environmental requirements, making it a suitable choice for global manufacturing.
Key attributes include a low DC resistance maximum of 0.056 Ohms, ensuring minimal power loss, and an insulation resistance minimum of 10 MΩ, which enhances the component’s overall electrical isolation. The part features an operating temperature range from -40°C to 105°C, making it versatile for use in various environmental conditions. Its surface-mounted design facilitates easy integration into modern circuit board layouts, emphasizing its suitability for compact and densely packed electronic assemblies.
Industry Applications for DLW5BSM801TQ2L
Potential industry applications for the DLW5BSM801TQ2L are broad, given its capability to enhance data integrity and reduce EMI in electronic circuits. Some key industries and applications where this component may find use include:
- Healthcare: In medical devices, such as patient monitoring systems, where reliable data transmission is critical to patient safety, the DLW5BSM801TQ2L may be utilized to filter out unwanted noise from data lines.
- Electronic Manufacturing: For consumer electronics, including smartphones and laptops, this part could be instrumental in ensuring the integrity of data communication by reducing the EMI across data buses and internal connections.
- Industrial Automation: In automated manufacturing equipment where sensors and communication lines transmit critical operational data, the use of DLW5BSM801TQ2L could potentially minimize interference that might lead to operational disruptions.
- Telecommunications: In networking hardware such as routers and switches, applying data line filters like DLW5BSM801TQ2L may enhance signal quality and reduce errors in high-speed data transmission.
These applications, while promising, require careful analysis and verification by engineering and design teams to ensure compatibility and functionality within specific use cases. The product properties, such as its impedance, rated current, and operating temperature range, play a crucial role in determining its suitability for these applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including an extensive range of Data Line Filters. Known for their high-quality standards and innovative products, Murata’s components are found in a wide variety of electronic devices across multiple industries. The DLW5BSM801TQ2L is a testament to their commitment to providing solutions that address the growing need for EMI suppression in electronic devices. Murata’s product line encompasses a broad spectrum of electronic components, from capacitors and inductors to sophisticated wireless modules, all designed with precision engineering to meet the demands of modern electronic design.
Where to Find DLW5BSM801TQ2L by Murata Manufacturing Co Ltd
To purchase the DLW5BSM801TQ2L, prospective buyers are encouraged to research their options on findchips.com. Findchips.com provides a comprehensive overview of available inventory from a range of distributors, offering current stock levels and competitive pricing. Historically, this part has been available from distributors such as Chip Stock, TME, TTI, Avnet Americas, DigiKey, and Newark. However, inventory levels and availability are subject to change, underscoring the importance of consulting Findchips for the most up-to-date information. Through Findchips, users can also explore alternative Data Line Filters components offered by Murata Manufacturing Co Ltd and other manufacturers, ensuring that they find the best part for their specific application needs.