Overview of DLW5BSN152SQ2L by Murata Manufacturing Co Ltd.
The DLW5BSN152SQ2L is a Data Line Filter designed and manufactured by Murata Manufacturing Co Ltd. This part is characterized by its dual function as a common mode choke, featuring an impedance of 1.5Kohm, and is intended for surface mount (SMD) applications. It operates at a DC current rating of 1A and is suitable for scenarios demanding a voltage rating of up to 50V. Being a part of the DLW5BS Series, it is presented in an EIA standard package size 2020, with a footprint of 5mm in length, 5mm in width, and 4.5mm in height, accommodating a 4-pin configuration.
This component distinguishes itself with several critical attributes beneficial for a spectrum of applications. It possesses a maximum DC resistance of 0.1 Ω, ensuring minimal loss in line applications, and an insulation resistance minimum of 10 MΩ, providing safe operational assurance. The DLW5BSN152SQ2L supports a broad operating temperature range from -40 °C to 85 °C, making it versatile across different environments. Furthermore, the part is magnifically shielded and classified as a one-circuit type Data Line Filter. Compliance with regulations is guaranteed as it is lead-free (Pb-Free) and RoHS compliant, with a REACH compliance code, and an EAR99 ECCN classification for ease of global trade.
Industry Applications for DLW5BSN152SQ2L
The DLW5BSN152SQ2L’s array of features makes it suitable for a wide variety of industry applications. The component’s design and attributes may allow for several use cases, always pending analysis and verification by engineering and design teams in specific contexts. It’s crucial to note the importance of ensuring that components meet the specific requirements and standards of each application. Below are several possible scenarios for the implementation of this Data Line Filter:
- Industrial Automation: In environments where precision and reliability are paramount, the DLW5BSN152SQ2L might be used in control systems and sensor interfaces to mitigate noise and ensure accurate data transmission.
- Renewable Energy systems: Potential use in solar inverters and wind power converters could benefit from the part’s ability to prevent common mode noise from affecting the performance of the system, ensuring stable and efficient operation.
- Robotics and Drones: Given the mix of sensitive signals and power in compact spaces, this component might be well-suited to protect and improve signal integrity in communication systems within drones or robotic applications.
- Networking Equipment: In switches, routers, and other network devices, this filter could potentially be utilized to reduce electromagnetic interference (EMI), thus maintaining fidelity in high-speed data communications.
Please note these potential applications are conceptual/illustrative and require thorough verification for compliance with industry standards and application-specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic components. Particularly renowned for their specialization in filters, including Data Line Filters, Murata stands at the forefront of developing technology that addresses the critical needs of modern electronics. The DLW5BSN152SQ2L is a perfect example of Murata’s excellence in producing high-quality, reliable components that meet the stringent requirements of today’s electronic devices.
Alongside the DLW5BSN152SQ2L, Murata manufactures a broad range of similar parts characterized by their innovative designs and the use of cutting-edge materials and production techniques. These attributes make Murata products highly sought after in key sectors such as telecommunications, consumer electronics, automotive (where applicable), and healthcare.
Where to Find DLW5BSN152SQ2L by Murata Manufacturing Co Ltd
For technical engineering and procurement professionals seeking to purchase the DLW5BSN152SQ2L, the most efficient way to find this component is through our website, findchips.com. Here you can also explore other Data Line Filters that might be suitable alternatives offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Component Electronics, Inc, Chip Stock, Chip 1 Exchange, TME, Quest Components, Bristol Electronics, and Newark have stocked this part. However, it is crucial to visit findchips.com to get the most current stock levels and pricing information.