DLW5BSZ501TQ2L by Murata Manufacturing Co Ltd

Overview of DLW5BSZ501TQ2L by Murata Manufacturing Co Ltd.

The DLW5BSZ501TQ2L is a data line filter featuring common mode choke (CMC) capabilities, designed to suppress EMI/RFI noise in high-speed data lines. This component has a high impedance of 500 Ohms at common mode, with a rated current of 700 mA, making it suitable for a variety of data transmission applications where noise reduction is crucial. Measuring 5mm x 5mm x 4.5mm, this SMD (Surface Mount Device) is packaged in a tape and reel format for automated assembly processes. Produced by Murata Manufacturing Co Ltd, this filter is part of the Data Line Filters subcategory within the broader category of Filters.

Key specifications from the provided “Part Data Attributes” include a RoHS compliance, indicating it’s suitable for use in applications where environmental considerations are vital. The part is marked as active in its lifecycle, ensuring availability for new designs. It has an operating temperature range from -40 °C to 105 °C, accommodating various environmental conditions. A low DC resistance max of 0.23 Ohms minimizes power loss, and its AEC-Q200 screening level denotes reliability in automotive grade applications, though specific automotive uses would require further validation.

Industry Applications for DLW5BSZ501TQ2L

The DLW5BSZ501TQ2L is suited for a variety of applications across different industries. It’s important to note these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are a few possible application areas:

  • Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors and water quality testing equipment, might utilize the DLW5BSZ501TQ2L to ensure accurate data communication by minimizing interference that could corrupt data signals.
  • Industrial Automation: In the realm of industrial automation, where machinery and sensors constantly exchange data, the DLW5BSZ501TQ2L could potentially be used to safeguard communication lines from electromagnetic disturbances, thus maintaining operational integrity and safety.
  • Telecommunications: Telecommunication equipment, including routers, switches, and base stations, potentially benefits from the DLW5BSZ501TQ2L by reducing noise in data lines, which is critical for maintaining the quality of communication channels.
  • Consumer Electronics: Devices such as smart home controllers, which manage multiple data streams simultaneously, could potentially integrate this part to ensure noise-free data transmission, enhancing device performance and user experience.

Note that these industry application scenarios are illustrative, emphasizing the DLW5BSZ501TQ2L’s versatile potential across a wide range of technologies.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range is extensive, with a significant focus on the Data Line Filters segment. Murata’s offerings in this category, including the DLW5BSZ501TQ2L, represent some of the most reliable and performance-oriented components in the industry. Murata parts are known for their quality, precision, and innovation, often accommodating a broad spectrum of applications from consumer electronics to automotive systems, though specific parts would require evaluation for particular use cases.

Where to Find DLW5BSZ501TQ2L by Murata Manufacturing Co Ltd

For those interested in procuring the DLW5BSZ501TQ2L, it is recommended to use findchips.com for up-to-date inventory status and competitive pricing from various distributors. Historically, this part has been available from distributors such as Chip Stock, Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, stock levels and availability might change, and it’s crucial to check findchips.com for the current situation. Besides, the site can be used to explore alternate Data Line Filters that might be suited for different applications but are manufactured by Murata Manufacturing Co Ltd or other manufacturers, thereby offering the flexibility to choose the best component for your requirements.

Compare pricing for DLW5BSZ501TQ2L and other Data Line Filters / Filters at findchips.com