Overview of DLW5BTM101TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTM101TQ2L is a distinguished electronic component categorized under Data Line Filters, a critical subcategory of Filters, designed and manufactured by Murata Manufacturing Co Ltd. This Data Line Filter performs two functions, can handle up to 50V and 6A, making it an essential component in a wide array of electrical circuits. The compact dimensions—with a height of 2.35 mm, length of 5 mm, and width of 5 mm—coupled with its surface mount technology (SMT) packing method, make it suitable for high-density electronic assemblies. Key attributes include a low DC resistance maximum of 0.009 Ω, ensuring minimal power loss, and an insulation resistance minimum of 10 MΩ, which provides excellent electrical isolation. Furthermore, this part is designed to work within a broad operating temperature range (-40 °C to +105 °C), which broadens its application spectrum significantly. Notably, the DLW5BTM101TQ2L is RoHS compliant and Reach compatible, affirming its adherence to environmental and safety standards.
Industry Applications for DLW5BTM101TQ2L
The versatile specifications of the DLW5BTM101TQ2L enable its deployment across various industries with diverse applications. It may be particularly suitable for scenarios which require precise control over signal integrity and power supply cleanliness.
- Environmental Monitoring: Devices within this sector often operate in harsh or sensitive conditions and require components that ensure minimal interference with data transmission. The superior filtering capability of DLW5BTM101TQ2L could make it integral in monitoring equipment.
- Industrial Automation: High-reliability is paramount in automation and control systems. The component’s ability to operate at a wide range of temperatures and its high current handling capacity may suit it for controlling sensors, actuators, and other critical machinery components.
- Communications Equipment: The DLW5BTM101TQ2L’s capacity to minimize electromagnetic interference (EMI) may be critical for devices that demand signal clarity, such as routers, switches, and modems.
- Consumer Electronics: Given its compact size and effective filtering capabilities, it may be used in personal electronic devices, such as smartphones, tablets, and laptops, for ensuring data integrity and power quality.
The above uses leverage the part’s high rated voltage and current, minimal DC resistance for reduced power loss, and insulation resistance for safety and performance reliability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its advanced range of Filters, including Data Line Filters like DLW5BTM101TQ2L. Murata’s commitment to innovation in material science, process engineering, and product design has positioned it as a key supplier for industries demanding high-quality and reliability. Their products, such as the DLW5BTM101TQ2L, reflect a profound understanding of market needs, translating into components that provide efficient, reliable performance across applications. By specializing in areas such as Filters, Murata supports the evolution of modern electronics, ensuring devices not only meet current standards but are also prepared for future challenges.
Where to Find DLW5BTM101TQ2L by Murata Manufacturing Co Ltd
To procure the DLW5BTM101TQ2L component for your application, visiting findchips.com is highly recommended. It aggregates real-time stock levels, pricing from various distributors, and engenders a competitive procurement process. For analogous components and to explore a broader selection of Data Line Filters, FindChips provides an expansive catalog that includes parts from Murata Manufacturing Co Ltd and other leading manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and TTI have been sources for this component, yet inventory can fluctuate. Hence, to ensure access to the most current availability and pricing information, FindChips is the go-to resource.