Overview of DLW5BTM501TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTM501TQ2L is a data line filter manufactured by Murata Manufacturing Co Ltd, characterized by its dual-function configuration, built to handle a rated current of 4A and a maximum voltage of 50V. This surface mount device stands out with its compact dimensions, having a length and width of 5mm and a height of just 2.35mm, making it an ideal choice for high-density circuit designs. Created to ensure regulatory compliance, it is RoHS compliant and meets Reach standards, alongside bearing an ECCN Code of “EAR99” and an HTS Code of “8504.50.80.00”, denoting its classification under data line filters for trade and customs. Its low DC resistance of a maximum of 0.019 Ω and an impressive insulation resistance minimum of 10 MΩ, paired with its high-operating temperature range (-40 °C to +105 °C), make it a highly reliable component in a range of applications. With a packing method designed for efficiency, supplied on a Tape and Reel (TR) embossed 7 inches, this data line filter emphasizes ease of assembly and integration into manufacturing processes.
Industry Applications for DLW5BTM501TQ2L
The DLW5BTM501TQ2L data line filter finds its applications across various sectors, driven by its versatility and performance characteristics. Here are some key industries and applications:
- Environmental Monitoring: Its robust insulation resistance and the ability to operate across a wide range of temperatures makes it ideal for environmental monitoring devices, potentially in both field sensors and stationary monitoring stations, where reliable data transmission is critical.
- Industrial Automation: The component’s high current rating and low resistance can contribute to the reliability of communication networks within automated production lines, where data integrity and equipment safety are paramount.
- Telecommunications: Given its function as a data line filter, it may be suitable for use in networking equipment and communication devices to mitigate noise and ensure stable data transfer over long distances.
- Consumer Electronics: Its compact size and surface mount design make it highly compatible with dense circuit designs found in consumer electronics like smartphones, tablets, and laptops, ensuring noise-free data communication internally.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Among its wide array of products, data line filters, such as the DLW5BTM501TQ2L, hold a significant place due to their cutting-edge design and superior performance. Murata’s expertise in creating components that meet stringent regulatory requirements while offering low resistance and high insulation makes its products highly sought after in the electronics industry. Their commitment to innovation and quality has established them as a go-to manufacturer for filters and a range of other electronic components essential for modern electronic devices.
Where to Find DLW5BTM501TQ2L by Murata Manufacturing Co Ltd
For those interested in purchasing the DLW5BTM501TQ2L or exploring alternative data line filters by Murata Manufacturing Co Ltd or other manufacturers, Data Line Filters on findchips.com provides a comprehensive resource. This part has historically been available from distributors such as Newark, DigiKey, Avnet Americas, and Bristol Electronics among others. However, for the most updated stock levels and pricing, visiting findchips.com is highly recommended.