Overview of DLW5BTN101SQ2L by Murata Manufacturing Co Ltd.
The DLW5BTN101SQ2L by Murata Manufacturing Co Ltd. is a high-performance Data Line Filter designed for rigorous electronic filtering applications. This component falls under the category of Filters, specifically in the subcategory of Data Line Filters, optimized for maintaining the integrity of data signals by filtering out noise and preventing electromagnetic interference (EMI). With its design to function in a dual capacity (2 Function(s)), the DLW5BTN101SQ2L stands out by supporting a 50V and a 6A operation, showcased in an EIA standard package size 2020 with 4 terminals for surface mount applications. This part’s ability to handle significant current at a compact size makes it an excellent choice for various electronic configurations.
Notably, the part is compliant with Pbfree and RoHS standards, showcasing Murata’s commitment to environmental consciousness. It’s marked as obsolete in the part life cycle, indicating that while it may still be available and useful for certain applications, it’s not in active production. The filter operates within a broad temperature range from -40 °C to 85 °C, and features a low DC resistance maximum of just 0.009 Ω, ensuring minimal power loss and efficient operation. The part’s insulation resistance minimum of 10 MΩ further ensures its reliable performance in various applications.
Industry Applications for DLW5BTN101SQ2L
The versatile design and specifications of the DLW5BTN101SQ2L make it suitable for a wide array of industrial applications. While specific projects can benefit from this part, its general attributes align it with key industry needs.
- Environmental Monitoring: Devices and systems designed for monitoring environmental parameters may rely on the DLW5BTN101SQ2L to ensure accurate data transmission by filtering out unwanted interference, potentially improving the reliability of sensors and data loggers in harsh conditions.
- Industrial Automation: In an automation setting where precise control and data acquisition are crucial, the DLW5BTN101SQ2L may be utilized to protect signal integrity in automation equipment, enhancing operational efficiency and reducing downtime due to signal noise.
- Telecommunications: Relaying data across networks with minimal loss and interference is paramount in telecommunications equipment. This filter can play a vital role in securing clear communication channels.
- Consumer Electronics: High-demand gadgets like smartphones, tablets, and other personal electronics may integrate this type of filter to maintain the performance of data lines, ensuring smooth operation and extended device longevity.
These industries may benefit from the DLW5BTN101SQ2L’s low DC resistance and high insulation, among other features, to enhance their applications’ overall performance and reliability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly renowned for its extensive range of Filters, including the DLW5BTN101SQ2L and similar Data Line Filters. Murata’s products are known for their quality, reliability, and innovation, serving as critical components in various electronic devices across consumer electronics, automotive, and industrial applications. The company’s emphasis on research and development allows it to stay at the forefront of technology, continually producing cutting-edge components that address the evolving needs of the electronics industry.
Where to Find DLW5BTN101SQ2L by Murata Manufacturing Co Ltd
Finding the DLW5BTN101SQ2L for your application is made easier through platforms like FindChips.com. Engineers, procurement professionals, and technical buyers looking to source this part can search on findchips.com to access current stock levels and competitive pricing information. It’s also advisable to explore the broader category of Data Line Filters to discover alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers that might equally meet or exceed your application requirements.
Historically, this part has been available from distributors such as Bristol Electronics, Quest Components, TME, Chip 1 Exchange, Chip Stock, and Sense Electronic Company Limited. However, the availability can fluctuate, so it’s crucial to check findchips.com for the most current information on stock levels and pricing.