Overview of DLW5BTN102SQ2L by Murata Manufacturing Co Ltd.
The DLW5BTN102SQ2L by Murata Manufacturing Co Ltd is a high-performance data line filter designed to provide effective noise suppression in electronic circuits. This component is classified under the data line filters category, which is a subset of filters in electronic parts. It features two functions and is capable of handling a rated voltage of 50V and a rated current of 2A. The part comes in an EIA standard package size 2020 with a 4-pin configuration, making it suitable for surface mount technology (SMT) installations.
The technical attributes of DLW5BTN102SQ2L include a maximum DC resistance of 0.024 Ω, an insulation resistance minimum of 10 MΩ, and an output impedance of 1000 OHM. Its operational temperature range extends from -40 °C to 85 °C, accommodating a wide range of industrial and environmental conditions. The part is designed with a Tin (Sn) terminal finish, adhering to RoHS and REACH compliance, which reflects Murata Manufacturing Co Ltd’s commitment to environmental responsibility. Furthermore, as of the current writing, the part life cycle code for DLW5BTN102SQ2L is indicated as obsolete, which may impact procurement strategies.
Industry Applications for DLW5BTN102SQ2L
The DLW5BTN102SQ2L‘s technical specifications and performance characteristics make it versatile for various applications across several industries. Although its lifecycle status is marked as obsolete, its functionality and efficiency in noise suppression and signal integrity preservation render it suitable for critical applications such as environmental monitoring and industrial automation. Moreover, considering its features, other possible applications may include:
- Telecommunications, where maintaining signal integrity in data transmission lines is crucial.
- Consumer electronics, particularly in devices where space is limited and efficient noise suppression is necessary to ensure the device’s reliability and performance.
- Automotive systems, for applications requiring robust performance in harsh environments, such as sensor data lines and communication buses within the vehicle.
- Medical equipment, where precise and reliable data transmission is critical for diagnostic and monitoring devices.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and sale of electronic components, with a particular emphasis on filters, including data line filters. The company has a long-standing reputation for quality, innovation, and engineering excellence, which are evident in products like DLW5BTN102SQ2L. Murata’s data line filters are designed to meet stringent requirements for signal integrity and noise reduction across a broad range of industries and applications. With a vast portfolio of electronic components, Murata consistently stays at the forefront of technological advancements, offering solutions that address the complex challenges faced by electronics designers and manufacturers today.
Where to Find DLW5BTN102SQ2L by Murata Manufacturing Co Ltd
For those looking to procure the DLW5BTN102SQ2L, it is advisable to check the current stock levels and pricing on findchips.com. To find alternate parts to DLW5BTN102SQ2L offered by Murata Manufacturing Co Ltd or other manufacturers, you may explore the Data Line Filters section. Historically, this part has been available at several distributors, including Bristol Electronics, Quest Components, TME, ComSIT USA, Chip Stock, and Win Source Electronics. However, availability at these specific distributors may vary, and it is crucial to consult findchips.com for the most current information.