Overview of DLW5BTN251SQ2L by Murata Manufacturing Co Ltd.
The DLW5BTN251SQ2L is a surface mount data line filter designed for suppressing EMI (Electromagnetic Interference) in electronic circuits. It features two functional elements, designed to work at a rated voltage of 50V and a current rating of 5A. Its compact form factor, adhering to the EIA standard package size 2020 with a 4-pin configuration, makes it suitable for a wide range of applications that require minimal space utilization without sacrificing performance. The low DC resistance (max 0.014 Ω) and high insulation resistance (min 10 MΩ) ensure efficient operation with minimal power loss. This part is compliant with Pbfree and RoHS standards, indicating that it is manufactured without the use of lead and adheres to the regulations limiting hazardous substances, respectively.
The Data Line Filters subcategory, where DLW5BTN251SQ2L fits, is crucial for protecting systems from external noise and maintaining signal integrity across cables and connectors. The specific characteristics of DLW5BTN251SQ2L, such as its operating temperature range from -40 °C to 85 °C and output impedance of 250 OHM, make it highly versatile for protecting sensitive circuits from EMI while allowing for a broad range of environmental conditions.
Industry Applications for DLW5BTN251SQ2L
The DLW5BTN251SQ2L has a wide array of potential applications due to its versatile design and electrical properties. Below are some industries and applications where this data line filter could potentially be utilized, although it is essential to conduct thorough analysis and verification by engineering teams to ensure compliance with specific requirements and standards:
- Environmental Monitoring: In this field, it could potentially be used in devices that require stable operation in the presence of electromagnetic disturbances. Its high insulation resistance and low DC resistance make it suitable for data loggers and sensors that monitor environmental parameters such as temperature, humidity, and pollutant levels.
- Industrial Automation: DLW5BTN251SQ2L might find application in the control circuits of automated machinery and equipment. The requirement for precise data transmission in such settings would benefit from the EMI suppression capabilities of the DLW5BTN251SQ2L, especially in environments with high electrical noise generated by motors and other industrial equipment.
- Telecommunications Infrastructure: Though not specifically listed, components like DLW5BTN251SQ2L are crucial in ensuring clear signal transmission by mitigating interference in data lines. Applications could potentially include networking devices and infrastructure equipment where maintaining signal integrity is paramount.
- Consumer Electronics: In products such as smartphones, tablets, and laptops, maintaining signal integrity while minimizing space usage is crucial. The compact size paired with the capability of handling considerable current and voltage levels may make DLW5BTN251SQ2L suitable for these applications, providing EMI protection for data lines.
Note that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s products play critical roles in a wide range of industries, from consumer electronics to automotive, healthcare, and energy management systems. When it comes to Data Line Filters, Murata’s offerings, including the DLW5BTN251SQ2L, are testament to their commitment to providing components that enhance the reliability and functionality of electronic systems. Murata’s Data Line Filters are engineered to meet stringent performance standards, ensuring compatibility and performance across a wide range of applications and industries.
Where to Find DLW5BTN251SQ2L by Murata Manufacturing Co Ltd
For those looking to source the DLW5BTN251SQ2L data line filter, findchips.com offers a reliable and up-to-date platform to check current stock levels and pricing from a variety of distributors. Some of the distributors that have historically stocked this part include Win Source Electronics, Bristol Electronics, Quest Components, and Mouser Electronics, among others. However, availability can fluctuate, so it’s recommended to visit findchips.com for the most current information. Additionally, the platform allows users to explore other Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other leading manufacturers, providing alternatives that might closely match or exceed the specifications of the DLW5BTN251SQ2L for specific applications.