DLW5BTN501SQ2L by Murata Manufacturing Co Ltd

Overview of DLW5BTN501SQ2L by Murata Manufacturing Co Ltd.

The DLW5BTN501SQ2L is a data line filter designed and manufactured by Murata Manufacturing Co Ltd., tailored for suppressing unwanted interference in data lines, while allowing the necessary signals to pass through. Despite being marked as obsolete, its technical specifications make it relevant for applications necessitating precise filtering capabilities. Accommodating an operating temperature range from -40 °C to 85 °C and featuring a compact surface-mount design with dimensions of 5 mm by 5 mm and a height of 2.35 mm, this filter is highly versatile. It supports a rated voltage of 50 V and a rated current of 4 A, ensuring reliable performance across various applications. The filter’s insulation resistance is minimum 10 MΩ, highlighting its efficiency in preventing signal leakage and crosstalk between lines. Its nominal output impedance is 500 Ω, making it effective at filtering out unwanted noise without significantly impacting the signal integrity. The DLW5BTN501SQ2L is RoHS compliant and comes in a package compliant with the EIA standard size 2020, featuring four pins for connectivity.

Industry Applications for DLW5BTN501SQ2L

The DLW5BTN501SQ2L data line filter could potentially serve a wide range of industry applications due to its technical attributes. Some of these applications include:

  • Environmental Monitoring Systems: With its robust insulation resistance and the ability to operate over a wide temperature range, this filter may be suitable for environmental monitoring equipment, ensuring reliable data collection and transmission even in harsh conditions.
  • Industrial Automation: The filter’s high rated current and voltage capacities make it ideal for industrial automation applications, where machinery requires clean signal transmission for accurate and efficient operations.
  • Telecommunication Infrastructure: Given the critical need for clear signal paths in the telecommunications industry, this filter could help in reducing noise in data lines, thus maintaining the integrity of transmitted signals.
  • Consumer Electronics: In applications like home entertainment systems, the DLW5BTN501SQ2L might be used to improve the quality of audio and video signals by filtering out interference.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is renowned for its expertise in the production of electronic components, particularly filters. With a focus on innovation and quality, Murata has been at the forefront of developing components like the DLW5BTN501SQ2L data line filter and other similar parts. These components are designed to address the ever-increasing need for electromagnetic interference (EMI) suppression in a wide variety of applications. Murata’s products are known for their reliability, engineering excellence, and compliance with the highest industry standards for environmental and safety regulations, including RoHS compliance.

Where to Find DLW5BTN501SQ2L by Murata Manufacturing Co Ltd

For engineers and procurement professionals looking to source the DLW5BTN501SQ2L, findchips.com offers a comprehensive and current database of stock levels from various distributors. This tool is particularly useful for comparing availability and pricing among different suppliers. Historically, distributors such as Newark, Bristol Electronics, TME, Chip1Cloud, Farnell, and Win Source Electronics have stocked this part. As it is marked as obsolete, to explore alternatives to this filter, the Data Line Filters section on findchips.com can provide insights into similar parts offered by Murata or other manufacturers. It is recommended to visit the site to get the most up-to-date stock levels and distribution options.

Compare pricing for DLW5BTN501SQ2L and other Data Line Filters / Filters at findchips.com