Overview of DLW5BTZ501TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTZ501TQ2L is a Data Line Filter, specifically a Common Mode Choke (CMC), designed to offer 500 Ohm impedance with a rated current of 2.5 A. Packaged in a small 5mm x 5mm x 2.35mm SMD (Surface Mount Device) form factor, this part is optimized for noise suppression applications on data lines. The component comes in a tape and reel packaging format, facilitating automated assembly processes for high-volume production needs. Manufactured by Murata Manufacturing Co Ltd, this part meets several critical compliance standards, including RoHS, REACH, and EAR99, making it suitable for a wide range of international markets. Its compact size and high performance make it an ideal choice for filtering applications in a variety of electronic devices.
Key attributes of the DLW5BTZ501TQ2L include its low DC resistance (Max 0.027 Ω), high insulation resistance (Min 10 MΩ), and its capability to operate over a wide temperature range (-40 °C to +105 °C). Additionally, it features a rated voltage of 50V, and its packaging is designed for ease of use in automatic placement machines, indicating its suitability for mass production applications. The part also meets the AEC-Q200 standard, indicating its reliability in automotive grade applications.
Industry Applications for DLW5BTZ501TQ2L
The DLW5BTZ501TQ2L by Murata Manufacturing could potentially see use in various sectors due to its versatile characteristics. Here are some industries along with potential applications, adhering to the importance of further analysis and verification by engineering and design teams:
- Environmental Monitoring: Instruments and sensors used for environmental monitoring might integrate the DLW5BTZ501TQ2L to ensure accurate signal transmission by mitigating noise on data lines. This could be particularly crucial in sensitive measurements where the integrity of data is paramount.
- Industrial Automation: In automated production lines, precise control and communication among machinery are essential. The DLW5BTZ501TQ2L could potentially be used to enhance the quality of communication between devices, thus minimizing errors due to electromagnetic interference.
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics that require efficient data transfer without interference might benefit from integrating such Data Line Filters. This would potentially improve user experience by enhancing the device’s performance and reliability.
- Telecommunications Equipment: Given the critical need for clean data transmission in telecommunications infrastructure, the DLW5BTZ501TQ2L might be an ideal candidate for minimizing noise in these systems. Its robust operating temperature range and high insulation resistance could support the reliability demands of this sector.
The above potential industry applications only serve as conceptual illustrations. Implementing the DLW5BTZ501TQ2L into any product requires thorough analysis and verification by professional engineering and design teams to ensure it meets industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s offering in Data Line Filters, including the DLW5BTZ501TQ2L, is part of a broad portfolio that addresses the needs of various industries, including consumer electronics, automotive, and industrial applications. Murata is renowned for its commitment to quality, innovation, and reliability, with products that are often at the forefront of technological advancements. The company’s expertise in producing filters and other passive components is well-regarded, making it a preferred choice for engineers and designers across the globe.
Where to Find DLW5BTZ501TQ2L by Murata Manufacturing Co Ltd
For those looking to procure the DLW5BTZ501TQ2L, finding the most current stock levels and pricing is essential. Our platform, findchips.com, provides up-to-date information from a variety of distributors. Historically, this part has been available from distributors such as Chip Stock, Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to ensure the best decision for your application, we recommend checking findchips.com for the latest availability and competitive pricing. Additionally, if looking for alternate parts or parts from other manufacturers, our Data Line Filters category can offer a wide selection to meet diverse design requirements.