DMG3402L-7 by Diodes Incorporated

Overview of DMG3402L-7 by Diodes Incorporated

The DMG3402L-7 is a Power Field-Effect Transistor (MOSFET) designed for efficient power management and switching. Fabricated by Diodes Incorporated, this component features an N-channel configuration and a drain-source voltage (Vds) of 30V, with an ability to handle a continuous drain current (Id) of up to 4A. The package type for this transistor is a compact SOT-23, which is well-suited for surface mount technology, making it ideal for various high-density applications.

Characterized by its resistance in the drain-source channel, which can reach as low as 0.052 Ω, this MOSFET ensures high efficiency and low on-state losses. Additionally, its gate-source threshold voltage maximum stands at 1.4V, providing a precise trigger level for switching. With a maximum operating temperature of 150°C and a minimum of -55°C, the DMG3402L-7 is engineered for harsh environments, maintaining reliability across a broad range of operational conditions. Notably, it also incorporates a built-in diode, enhancing its versatility in circuit design.

Further underlined by its compliance with RoHS, REACH, and featuring an ECCN code of EAR99, it emphasizes global applicability and environmental consideration. Its robust design and compliance with Moisture Sensitivity Level (MSL) 1 specification allow it to withstand moisture exposure during the soldering process, crucial for maintaining product robustness through the manufacturing cycle.

Industry Applications for DMG3402L-7

The DMG3402L-7 poses a flexible solution possibly accommodating various industries due to its high reliability, environmental resistance, and efficient power control capability.

  • Consumer Electronics: This MOSFET could potentially be utilized in power management circuits within devices like smartphones and laptops, where efficient power use and minimal space consumption are crucial.
  • Industrial Automation: Its ability to handle significant power levels and operate at a range of temperatures could make it suitable for controlling motors, actuators, and other components within automated systems.
  • Renewable Energy Systems: Given its efficiency in switching and power handling, this transistor might also be considered for applications in solar inverters or wind turbine controls, where long-term reliability and robust performance against environmental factors are necessary.
  • Automotive: The component’s durability and high temperature resilience could potentially suit vehicle power management systems, although specific automotive industry standards would need verification for compliance.
  • Telecommunications: This transistor might also be found in network infrastructure equipment, supporting power distribution functions that require consistent operation and compact sizing.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. The company specializes in providing comprehensive solutions that meet the requirements of the Power Field-Effect Transistors subcategory with components like the DMG3402L-7 and other similar devices. Known for their reliability and performance, Diodes Incorporated focuses on innovative design to address the needs across a wide spectrum of electronic applications and continually expands its portfolio to support the evolving demands of the electronics industry.

Where to Find DMG3402L-7 by Diodes Incorporated

To purchase the DMG3402L-7, or to find suitable alternatives in the category of Power Field-Effect Transistors, potential buyers should utilize resources such as findchips.com. This platform can provide current stock levels, pricing, and detailed part information from numerous distributors. Historically, parts like DMG3402L-7 have been available from distributors such as Win Source Electronics, New Advantage Corporation, Future Electronics, and Mouser Electronics. However, for the most up-to-date availability and pricing, visiting findchips.com is recommended.

Compare pricing for DMG3402L-7 and other Power Field-Effect Transistors / Transistors at findchips.com