DMN2300UFD-7 by Diodes Incorporated

Overview of DMN2300UFD-7 by Diodes Incorporated

The DMN2300UFD-7 is a small signal field-effect transistor designed for efficient performance in electronic applications. This N-channel MOSFET operates with a maximum drain current of 1.73 amps and a drain-source breakdown voltage of 20 volts. Fabricated with metal-oxide semiconductor technology, it features a plastic, green, case X1-DFN1212-3 package with 3 terminals. Key attributes include low drain-source on-resistance of 0.2 ohms, making it suitable for applications requiring high efficiency and low power loss.

Manufactured by Diodes Incorporated, the DMN2300UFD-7 boasts a package size that is ideal for compact design necessities, and its small outline (S-PDSO-N3) aids in enhanced board space efficiency. It is designed to function effectively under a considerably wide operating temperature range, up to 150°C, and features enhancement mode operation. The part’s built-in diode and its enhancement as a switching transistor suggest its utility in circuits where rapid switching and power efficiency are critical. Additionally, it’s compliant with major environmental standards including RoHS, REACH, and carries a moisture sensitivity level of 1, ensuring reliability and safety in moisture-sensitive applications.

Industry Applications for DMN2300UFD-7

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially employ the DMN2300UFD-7 due to its small footprint and efficient power handling capabilities. Its low on-resistance and high efficiency in switching applications make it suitable for power management functions within compact electronic devices.
  • Computing and Data Storage: Within SSDs and other memory storage devices, the MOSFET could be used to manage power distribution. Its high thermal stability and efficiency are critical for performance and longevity in these applications.
  • Industrial Automation: In automated systems where precision and reliability are paramount, the DMN2300UFD-7 might contribute to the control of actuators and sensors. The ability to operate effectively at higher temperatures makes it suitable for industrial environments.
  • Electronic Manufacturing: This MOSFET could also be utilized in the manufacturing of other electronic components and systems, thanks to its switching capabilities and robustness, ensuring that assembly processes run smoothly and efficiently.

These potential applications are illustrative and must be rigorously evaluated by engineering teams to ensure adherence to industry standards and specific operational requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the electronic components industry, known for its broad range of products including diodes, rectifiers, transistors, and MOSFETs. In the realm of Small Signal Field-Effect Transistors, Diodes Incorporated offers an array of options like the DMN2300UFD-7, which are recognized for their reliability and performance across various applications. Their products are designed to meet stringent quality and efficiency standards, making them suitable for a wide array of electronic applications.

Where to Find DMN2300UFD-7 by Diodes Incorporated

To source the DMN2300UFD-7, potential buyers should consider using specialized electronic component platforms such as findchips.com. On FindChips, you can also explore other alternatives in the category of Small Signal Field-Effect Transistors. The part has been listed at various distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, for the most current availability and pricing, visiting the FindChips platform is recommended.

Compare pricing for DMN2300UFD-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com