Overview of DMN26D0UT-7 by Diodes Incorporated
The DMN26D0UT-7 is a small signal field-effect transistor (FET) characterized by its n-channel configuration, with a maximum drain current of 0.23 A and a drain-source voltage rating of 20 V. Designed using silicon metal-oxide semiconductor (MOS) technology, this transistor is packaged in an ultra-small plastic package (SOT-523-3), which facilitates easy integration into compact applications. Its on-resistance (Rds(on)) is rated at 1.8 Ohm at a gate-source voltage (Vgs) of 4.5 V, while the threshold voltage is approximately 1 V. This small signal FET also showcases a high reliability feature, making it well-suited for various applications.
Additional key attributes include compliance with RoHS and Lead-free codes, which is critical for environmentally conscious designs. With an operating temperature range of up to 150 °C, the DMN26D0UT-7 demonstrates robust performance in demanding conditions. Furthermore, its built-in diode adds to its versatility, providing additional circuit protection and functionality. As of the current writing, the part is classified as “active” in the market, indicating ongoing production and availability for design-in.
Industry Applications for DMN26D0UT-7
The DMN26D0UT-7 could potentially find applications across various industries due to its characteristics. Here are several illustrative examples of potential use cases:
- Internet of Things (IoT): This transistor might be used in sensor modules or energy-efficient devices that require reliable switching capabilities. Its low on-resistance could contribute to efficiency, essential in battery-powered IoT devices.
- Consumer Electronics: The DMN26D0UT-7 could potentially be utilized in power management circuits within small electronics like smartphones or wearables. The ability to handle brief high-current pulses might be beneficial for charging or switching applications.
- Industrial Automation: In automation systems, this FET might serve in relay replacement or switching applications, where its fast switching characteristics can enhance control systems’ efficiency. The built-in diode may help protect the circuit from inductive kickbacks.
- Automotive Applications: If automotive standards such as AEC-Q100 are required, this part could potentially function in low-power switching applications within electronic control units (ECUs), where space and thermal performance are critical.
- Telecommunications: In telecommunications, the DMN26D0UT-7 could be incorporated into RF amplification or signal conditioning circuits, helping to manage signal integrity across varying power demands.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is recognized for its diverse portfolio of semiconductor devices, particularly in the field of small signal field-effect transistors. The company has a solid reputation for delivering reliable and high-performance components, including the DMN26D0UT-7. Their range of small signal FETs caters to various applications, emphasizing low power consumption, miniaturization, and enhanced thermal performance.
Other similar products from Diodes Incorporated in the same category may include additional small signal FETs with varying specifications designed for specific applications, demonstrating their commitment to providing solutions across different sectors.
Where to Find DMN26D0UT-7 by Diodes Incorporated
Historically, this part has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
Prospective buyers should check findchips.com for the most up-to-date availability and pricing from these or other authorized distributors.