Overview of DMN3042L-7 by Diodes Incorporated
The DMN3042L-7 is a small signal field-effect transistor (FET) that utilizes metal-oxide semiconductor technology. This N-channel MOSFET operates at a maximum drain-source voltage (Vds) of 30V and can handle a continuous drain current (Id) of up to 5.8A. It is packaged in a compact SOT23 surface-mount configuration, making it suitable for space-constrained applications.
Key specifications for the DMN3042L-7 include an on-resistance (Rds(On)) measured at 10V of 0.021Ω. The gate-source threshold voltage is a maximum of 1.4V, ensuring that it can be efficiently driven in a variety of applications. With a Rohs compliance designation, the part adheres to environmental regulations concerning hazardous substances. As of the current writing, the factory lead time for obtaining this part is approximately 14 weeks, making it important for procurement teams to factor this into project timelines.
Industry Applications for DMN3042L-7
The DMN3042L-7 MOSFET could potentially find use across various industries due to its robust specifications, particularly in applications requiring efficient switching. Here are some potential industrial applications:
- Consumer Electronics: The part might be utilized in devices such as TVs and audio receivers, where efficient power management is crucial. The low on-resistance could enhance energy efficiency while minimizing heat generation.
- Industrial Automation: This MOSFET may be applied in programmable logic controllers (PLCs) and industrial drives. The ability to handle high currents could aid in driving motors and actuators, potentially improving system responsiveness.
- Internet of Things (IoT): The DMN3042L-7 could be integrated into various IoT devices for efficient switching in low-power applications, potentially contributing to longer battery life in portable devices.
- Automotive: Should it meet automotive standards, this component might be used in power management systems in electric vehicles, where efficient switching of power supplies is critical.
- Telecommunications: The part could also be applicable in RF amplifiers and switching applications in telecom infrastructure, where quick switching times and reliability are essential.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a manufacturer specializing in semiconductor solutions, including various types of transistors, diodes, and rectifiers. Specifically, in the realm of small signal field-effect transistors, they offer a range of devices optimized for efficiency and performance. The DMN3042L-7 is one such example that showcases the company’s commitment to developing high-quality components suitable for a wide range of applications. Alongside this part, Diodes Incorporated produces other similar parts that might serve the needs of designers looking for efficient switching solutions, including alternative N-channel and P-channel MOSFETs.
Research Price and Stock for DMN3042L-7 by Diodes Incorporated on Findchips.com
For those in the procurement phase, it is advisable to research the stock and pricing for the DMN3042L-7 at Findchips.com. This platform allows users to compare prices across various distributors and check current stock levels easily. Historically, the part has been available at distributors such as:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
However, users should visit Findchips to obtain the latest availability status and pricing information, as these can fluctuate over time.