Overview of DMN6040SSD-13 by Diodes Incorporated
The DMN6040SSD-13 is a dual N-channel metal-oxide semiconductor field-effect transistor (MOSFET), designed for a variety of applications requiring efficient switching capabilities. With a maximum drain current of 5 A and a maximum drain-source breakdown voltage of 60 V, this part is suitable for various power management tasks, particularly in compact electronic devices. It features a 2-element configuration with built-in diodes, enhancing reliability and performance in applications where space and efficiency are critical.
This transistor is housed in an SOP-8 package, which is a space-saving option commonly used in compact construction. The package is made of green, plastic material and complies with both RoHS and REACH standards. Additionally, it has a matte tin terminal finish and uses gull-wing terminals that are positioned in dual format for ease of mounting on printed circuit boards (PCB).
Moreover, the DMN6040SSD-13 demonstrates a maximum drain-source on-resistance of 0.04 Ω, enabling efficient power delivery and minimal energy loss—key factors in high reliability applications. This component operates in enhancement mode, ensuring that it is off when no voltage is applied, and will turn on with the appropriate gate voltage, allowing for precise control in switching applications. As of the current writing, the factory lead time for this part is around 8 weeks.
Industry Applications for DMN6040SSD-13
Given the characteristics of the DMN6040SSD-13, there are several industries where this small signal field-effect transistor could potentially be applied. Below are a few examples:
- Consumer Electronics: This part might be used in devices such as power amplifiers, audio systems, or battery management systems. Its low on-resistance and ability to handle significant current could help maximize efficiency in portable and handheld electronic devices.
- Medical Imaging: In medical imaging equipment, the reliability and efficiency of components are critical. The DMN6040SSD-13 could potentially serve in power regulation and control circuits within MRI machines or ultrasound devices, where high reliability is essential.
- Power Supply Circuits: This transistor may also find application in switching regulators and power converters, where its ability to manage higher currents and low on-resistance makes it a suitable choice for efficient power conversion.
- Telecommunications: In telecom equipment, this part could possibly be utilized in signal processing and amplification circuits, where its performance characteristics could enhance signal quality and reduce power consumption.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a manufacturer recognized for its wide array of semiconductor solutions, particularly in the realm of transistors and MOSFETs. The company specializes in producing high-performance semiconductor components that support various applications across consumer, automotive, and industrial markets. The DMN6040SSD-13 is a prime example of their commitment to quality and innovation in small signal field-effect transistors.
In addition to the DMN6040SSD-13, Diodes Incorporated offers a range of other similar parts designed for various applications. Their focus on providing high reliability, efficiency, and compliance with environmental standards makes them a go-to choice for design engineers seeking reliable semiconductor solutions.
Research Price and Stock for DMN6040SSD-13 by Diodes Incorporated on Findchips.com
For those considering the DMN6040SSD-13, it is advisable to research current stock levels and pricing on Findchips. This resource can provide you with valuable information regarding availability from multiple distributors. The part may have been historically available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- LCSC
- Avnet Silica
However, it should be noted that stock levels and pricing can fluctuate, and potential buyers should verify current data on Findchips. Furthermore, the subcategory of Small Signal Field-Effect Transistors can be explored to find alternate parts offered by Diodes Incorporated or other manufacturers that might meet your specific needs.