Overview of DMN63D8LW-13 by Diodes Incorporated
The DMN63D8LW-13 is a Small Signal Field-Effect Transistor (FET) designed for various electronic applications requiring reliable switching capabilities. This N-channel Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) offers a maximum drain current (ID) of 0.38 A and can operate at a maximum drain-source breakdown voltage of 30 V. It is packaged in a compact rectangular plastic package (SOT-323) that facilitates surface mounting. The part is designed to conform with industry standards, ensuring high reliability and compliance with environmental regulations, as indicated by its RoHS and REACH compliance codes.
The DMN63D8LW-13 features a drain-source on-resistance (RDS(on)) of a maximum of 4.5 Ω, which is a critical characteristic for facilitating efficient power management in applications. It utilizes enhancement mode operation, which means it is off when the gate-to-source voltage (VGS) is at zero, providing effective control for various switching applications. The device is categorized under the Small Signal Field-Effect Transistors subcategory, making it suitable for a wide range of low-power applications.
This part is currently listed as active in the market, with a factory lead time of approximately 8 weeks. The manufacturer, Diodes Incorporated, is known for producing a variety of semiconductors, and this particular product is characterized by high reliability and a single configuration with a built-in diode, enhancing its functionality in circuits.
Industry Applications for DMN63D8LW-13
The DMN63D8LW-13 could find applications in multiple industries due to its characteristics and performance metrics. The following are several sectors where this component might be utilized:
- Energy and Power Systems: This FET might be used in energy management systems, possibly driving low-power loads in smart grids or energy-efficient devices. Its ability to handle switching could aid in inverter designs where efficient power conversion is critical.
- Transportation and Logistics: In transportation applications, the DMN63D8LW-13 could be employed in control systems for electric vehicles or automotive electronic modules. The transistor’s capability for quick switching and low on-resistance can support efficient power distribution across various systems in vehicles.
- Renewable Energy: The part might have applications in renewable energy systems, like solar inverters or wind turbine controllers, where it could be used to switch power between regenerative braking systems or manage energy storage solutions. Its active switching capabilities may contribute to enhanced power efficiency.
- Automotive: If automotive designs comply with the AEC-Q101 standard, the DMN63D8LW-13 could be suitable for automotive applications, possibly in small signal routing for sensor and control circuits in vehicles. The factors of high reliability and enhanced thermal performance could support demanding automotive environments.
These potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the Small Signal Field-Effect Transistors category might also offer alternative solutions depending on specific needs.
About Diodes Incorporated
Diodes Incorporated is recognized for its extensive portfolio within the semiconductor market, particularly in the field of transistors, including the DMN63D8LW-13. The company specializes in designing and manufacturing a variety of semiconductor products, focusing on ensuring high reliability and efficiency across its components.
Within the category of transistors, Diodes Incorporated has developed numerous products that cater to various applications, ranging from power management to signal amplification. Their range of Small Signal Field-Effect Transistors includes devices similar to the DMN63D8LW-13 that comply with several standards. As the market continues to evolve, Diodes remains committed to innovating products that meet the stringent demands of modern electronic applications.
Where to Find DMN63D8LW-13 by Diodes Incorporated
This part has been historically available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey. However, availability may vary, so checking current stock and pricing on findchips.com is advisable to ensure timely procurement and project planning.