DMP2035U-7 by Diodes Incorporated

Overview of DMP2035U-7 by Diodes Incorporated

The DMP2035U-7 is a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power control and management in a compact SOT23 plastic package. Manufactured by Diodes Incorporated, this component is notable for its low on-resistance of 0.023Ω, with a drain-source voltage (Vds) of -20V and a continuous drain current (Id) capability of -3.6A. It is engineered for enhancement mode operation and integrates features conducive to high reliability and performance in demanding applications. The DMP2035U-7 MOSFET also incorporates a built-in diode, enhancing its versatility in various circuit configurations.

The component aligns with modern ecological standards, being both Pb-free and RoHS compliant, ensuring its suitability for environmentally sensitive applications. Furthermore, it is characterized by a maintenance of high reliability across a wide temperature range, with an operational maximum of 150°C. This MOSFET’s moisture sensitivity level (MSL) is rated at 1, indicating a high resilience to moisture which is crucial for surface-mount technology (SMT) processes. Its electrical and thermal attributes make it an efficient choice for switching applications across different sectors.

Industry Applications for DMP2035U-7

The Small Signal Field-Effect Transistors category, to which DMP2035U-7 belongs, sees widespread use across numerous industry segments due to their efficient control over power and signal management. Here are some application domains and use-case scenarios for the DMP2035U-7:

  • Energy and Power Systems: The DMP2035U-7 could potentially be used in power distribution systems and voltage regulators owing to its high current capability and low on-resistance, which contribute to reduced power loss and improved efficiency.
  • Transportation and Logistics: In transportation systems, this MOSFET might find applications in power management modules that require high reliability and efficiency, such as in electric vehicle (EV) charging stations or in electronic control units (ECUs) for logistics vehicles.
  • Renewable Energy Systems: The robust temperature tolerance and high-performance specifications of the DMP2035U-7 render it suitable for renewable energy applications, particularly in solar inverters and wind turbine controllers, where efficiency and reliability are crucial.
  • Automotive: While not specifically qualified for automotive standards such as AEC-Q101, the high reliability and performance of the DMP2035U-7 could allow it to be considered for non-critical applications within automotive systems, such as in auxiliary power units, provided thorough validation is performed.

These application scenarios are purely illustrative and necessitate careful validation by engineering and design teams to ensure suitability and compliance with specific requirements.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor industry, specializing in the design, manufacture, and supply of high-quality discrete, logic, analog, and mixed-signal semiconductors. Their portfolio ranges widely, covering a diverse array of applications within consumer electronics, computing, communications, industrial, and automotive markets. Diodes Incorporated has established a strong presence in the Small Signal Field-Effect Transistors market with products like the DMP2035U-7 and similar parts, appreciated for their reliability, performance, and innovative designs. Their commitment to quality, continuous innovation, and understanding of market needs positions Diodes Incorporated as a key player in the semiconductor sector.

Where to Find DMP2035U-7 by Diodes Incorporated

To procure the DMP2035U-7, engineering and procurement professionals are encouraged to utilize findchips.com for the most accurate, up-to-date information on availability and pricing. Findchips.com provides real-time access to inventory and pricing from leading distributors, offering a comprehensive view that can streamline the purchasing process. For the DMP2035U-7, historical availability has been noted across distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey, among others. However, for current stock levels, pricing, and potential alternate parts within the Small Signal Field-Effect Transistors category from Diodes Incorporated or other manufacturers, visiting findchips.com is recommended.

Compare pricing for DMP2035U-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com