DMP2047UCB4-7 by Diodes Incorporated

Overview of DMP2047UCB4-7 by Diodes Incorporated

The DMP2047UCB4-7 is a p-channel metal-oxide semiconductor field-effect transistor (MOSFET) that operates at a drain-source breakdown voltage of 20V and can handle a maximum drain current of 3.6A. It is part of the Small Signal Field-Effect Transistors subcategory and is noted for its high reliability design, featuring a built-in diode and resistor alongside its primary switching function.

This component is encapsulated in a plastic/epoxy package with a square, grid array shape and uses a ball terminal form which is suitable for surface mounting, aiding its integration into various electronic assemblies. Its moisture sensitivity level (MSL) is rated at 1, indicating robustness against environmental moisture conditions, making it suitable for a wide range of operating environments. The device complies with RoHS, REACH, and AEC-Q101 standards, highlighting its suitability for automotive applications and its compliance with environmental and quality directives.

Industry Applications for DMP2047UCB4-7

The versatility and robust performance characteristics of the DMP2047UCB4-7 potentially make it suitable for a diverse range of industry applications. These include, but are not limited to:

  • Automotive: The device could potentially be used in automotive electronics due to its compliance with the AEC-Q101 standard, possibly in applications such as vehicle power management systems, where efficient and reliable switching is crucial.
  • Consumer Electronics: In consumer electronics, this transistor might be used in power management circuits within devices like smartphones, laptops, or portable gaming devices, contributing to the efficiency and battery life optimization of these products.
  • Computing and Data Storage: Possible applications extend to computing and data storage sectors, potentially in server power supply systems or in the switching regulators used within networking equipment, where both reliability and electrical efficiency are critical.
  • Industrial Automation: The high reliability and robust nature of the part could make it a candidate for use in industrial automation equipment, possibly in machinery requiring consistent and reliable switching operations under fluctuating environmental conditions.
  • Electronic Manufacturing: Similarly, this MOSFET might be utilized in the production equipment used to manufacture electronic components and systems, helping to manage electrical loads and enhance operational efficiency.

It is important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the electronics industry, known especially for its comprehensive range of transistor technology, including Small Signal Field-Effect Transistors. Their products such as the DMP2047UCB4-7 are designed to meet the demands of varying applications, ensuring reliability, efficiency, and high performance. Diodes Incorporated leverages advanced manufacturing techniques to achieve high standards of product longevity and operational stability, which are critical requirements in both general consumer and industrial products.

Where to Find DMP2047UCB4-7 by Diodes Incorporated

The DMP2047UCB4-7 has been historically available at distributors including Avnet Silica, Avnet Asia, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Those interested in acquiring this part should check the current stock levels and pricing on findchips.com to explore availability from these and potentially other distributors.

For those seeking alternatives or similar parts, Small Signal Field-Effect Transistors page on findchips.com can be used to locate comparable components offered by Diodes Incorporated or other manufacturers.

Compare pricing for DMP2047UCB4-7 and other Small Signal Field-Effect Transistors at findchips.com