DMP2104LP-7 by Diodes Incorporated

Overview of DMP2104LP-7 by Diodes Incorporated

The DMP2104LP-7 is a P-Channel metal-oxide semiconductor (MOSFET) designed for various switching applications. This small signal field-effect transistor (FET) boasts a maximum continuous drain current of 1.5A and a drain-source voltage of -20V. It features a compact DFN1411 package with three pins, which makes it suitable for space-constrained designs. The part exhibits low on-resistance of 0.092Ω at a gate-source voltage of -4.5V, allowing for efficient operation in various electronics applications. Furthermore, it meets the RoHS compliance requirements, indicating that it is free from hazardous substances.

Additionally, the device operates under high temperatures ranging from -55°C to 150°C, making it suitable for use in harsh environments. The DMP2104LP-7 is categorized under the electronic parts subcategory of Small Signal Field-Effect Transistors. Its enhanced reliability and performance characteristics are further highlighted by its built-in diode configuration, which is beneficial for protecting circuits against voltage spikes.

Industry Applications for DMP2104LP-7

The DMP2104LP-7 could potentially be applied in various industries. Below are several examples of how this part might serve particular use cases:

  • Consumer Electronics: The DMP2104LP-7 could be used in battery management systems within consumer electronics devices, such as smartphones and tablets. The low on-resistance can facilitate better power efficiency, and its compact size allows integration into small form-factor devices.
  • Energy and Power Systems: This part might be utilized in power distribution circuits for renewable energy systems, such as solar inverters or energy storage systems. Its capability to manage higher currents while maintaining efficiency could improve overall system performance.
  • Transportation and Logistics: The DMP2104LP-7 may find applications in electric vehicle charging systems, where its switching capabilities can help regulate power during the charging process. Its high-temperature operating range ensures reliable function under various conditions.
  • Automotive: If the product meets AEC-Q100 or similar automotive standards, it could potentially be used in automotive power management systems. The device’s switching applications could suit areas such as power supply control or battery management.

It is essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Further, other similar parts may also serve in these applications, depending on the specific design criteria and performance needs.

About Diodes Incorporated

Diodes Incorporated is a manufacturer specializing in a variety of semiconductor products, with a strong focus on transistors, including DMP2104LP-7. The company produces a wide range of transistors, including small signal MOSFETs, which are vital in numerous applications across multiple industries. Diodes’ transistors are known for their efficiency, reliability, and compact packages, allowing engineers to create innovative designs that meet modern requirements.

In addition to the DMP2104LP-7, Diodes Incorporated manufactures several other similar parts, focusing on high-performance transistors to serve various segments in the electronics market. Their extensive portfolio caters to a spectrum of applications, leading to increased design flexibility in modern electronic devices.

Where to Find DMP2104LP-7 by Diodes Incorporated

DMP2104LP-7, it is advisable to research purchasing options on findchips.com. Here, you can also look for Small Signal Field-Effect Transistors that might be offered by Diodes Incorporated or other manufacturers as alternatives. Historically, this part has been available through various distributors, including:

  • Win Source Electronics
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

It is essential to check findchips for current stock levels and pricing from these distributors, as availability may vary.

Compare pricing for DMP2104LP-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com

For those evaluating the DMP2104LP-7 and other Small Signal Field-Effect Transistors, visiting findchips.com will provide an overview of pricing options and stock availability for these components.