DMP3099L-13 by Diodes Incorporated

Overview of DMP3099L-13 by Diodes Incorporated

The DMP3099L-13 is a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) encapsulated in a small plastic SOT-23 package. This component is capable of managing drain currents up to 3.8 amperes and is designed to operate at a maximum voltage of 30 volts. Noteworthy features include a drain-source on-resistance of only 0.065 ohms, which facilitates high efficiency in switching applications and a pulsed drain current maximum of 11 amperes. The design entails a single MOSFET with an integrated diode that enhances its reliability and functionality in various circuits.

From its specifications, it is evident that the DMP3099L-13 operates under enhancement mode and supports a maximum operating temperature of 150°C. Its durability and performance are further supported by a robust plastic/epoxy package, with an impressive moisture sensitivity level of 1. Given its compliance with RoHS, REACH, and having an ECCN code of “EAR99,” this MOSFET is suitable for global use under diverse regulatory environments. Moreover, the factory lead time for this part is generally 8 weeks as of the current writing.

Industry Applications for DMP3099L-13

The DMP3099L-13 can potentially serve various industries due to its robust performance characteristics. Here we discuss a few conceptual applications, which should be further investigated by engineering and design teams to ensure adherence to specific industry standards and requirements.

  • Telecommunications: In the telecommunications sector, the efficiency and reliability of signal switch components are crucial. The high reliability and built-in diode feature of the DMP3099L-13 might make it suitable for applications such as signal switching and amplification devices where low on-resistance and high current capabilities are beneficial.
  • Consumer Electronics: The compact size and power efficiency of the DMP3099L-13 could make it suitable for portable devices requiring efficient power management solutions. Devices like smartphones, tablets, and laptops might use this MOSFET for managing power distribution within the devices.
  • Computing and Data Storage: The switching application attribute of the DMP3099L-13 allows for its use in server power supplies and solid-state drives (SSDs) where high-speed, reliable switching is necessary to manage electrical loads efficiently.
  • Industrial Automation: Automation equipment, which frequently interacts with variable loads and needs rapid switching, could benefit from the MOSFET’s fast switching times and low drain-source resistance.
  • Environmental Monitoring: Given its high temperature sustainability, the DMP3099L-13 could be effectively used in environmental monitoring systems, which often operate under harsh conditions.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adhering to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the electronics industry, specializing in high-quality semiconductors including a broad range of Power Field-Effect Transistors. Their products are known for durability, efficiency, and adaptability across various applications — qualities evident in the design and manufacturing of the DMP3099L-13 as well as similar parts that they produce. As a key player in the development of discrete, analog, and mixed-signal products, Diodes Incorporated caters to markets ranging from consumer electronics to industrial automation, proving their versatility and technical expertise.

Where to Find DMP3099L-13 by Diodes Incorporated

For those interested in purchasing the DMP3099L-13, it is recommended to visit findchips.com. Here you can access up-to-date inventory data, ensuring you find the best prices and availability from a variety of distributors. Historically, this part has been available through distributors like New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics. However, current stock levels and pricing can be best verified through our platform.

Compare pricing for DMP3099L-13 and other Power Field-Effect Transistors at findchips.com