Overview of DMP4047LFDE-7 by Diodes Incorporated
The DMP4047LFDE-7 is a P-Channel MOSFET designed and manufactured by Diodes Incorporated, featuring a drain-source voltage of -40V and a continuous drain current of -3.3A. This part is encapsulated in a green, plastic, ultra-thin dual flat no-lead (UDFN2020-6) package, making it a compact and efficient solution for various electronic applications. It stands out with its low on-resistance of 0.026Ω at a test voltage of -10V and a threshold voltage of -2.2V, ensuring minimal power loss and high efficiency in circuit designs. This component is RoHS compliant, indicating its adherence to the latest environmental standards that restrict the use of hazardous substances in electronic equipment.
Among its notable features are a high reliability construction, enhancement mode operating behavior, and a built-in diode, which provides added protection and functionality. The DMP4041LFDE-7 is designed for operations up to a maximum temperature of 150 °C, highlighting its suitability for challenging environments. With a maximum power dissipation of 2.1W, this FET is capable of handling significant energy without compromise. Its package and terminal are designed to be soldered at a peak reflow temperature of 260°C, ensuring compatibility with standard PCB assembly processes. Given its performance characteristics and packaging, this MOSFET is a prime choice for engineers and designers looking for a robust, high-performance, and space-efficient component.
Industry Applications for DMP4047LFDE-7
DMP4047LFDE-7 could potentially find applications across a broad spectrum of industries due to its unique features and specifications. Below are a few sectors where this part might be particularly useful:
- Consumer Electronics: The component’s small footprint and low power dissipation make it ideal for portable devices, including smartphones, tablets, and laptops, where efficiency and battery life are critical.
- Space Technology and Aerospace: Its high reliability, coupled with the capability to operate at elevated temperatures, makes the DMP4047LFDE-7 suitable for satellites, spacecraft, and aviation electronics where components must withstand harsh conditions.
- Energy and Power Systems: The MOSFET’s switching applications and low Rds(On) make it beneficial for power conversion systems, renewable energy inverters, and smart grid applications, enhancing efficiency and reliability.
- Transportation and Logistics: Electric vehicles and charging infrastructure could utilize this component for power management applications, benefiting from its efficiency and compactness.
- Renewable Energy: In solar power systems, for instance, it could be employed in microinverters, optimizing energy conversion from solar panels to the electrical grid.
These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams, given the criticality of component selection in diverse applications.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete and analog semiconductor markets. The company is known for its innovation and expertise in areas including diodes, rectifiers, transistors, MOSFETs, protection devices, function-specific arrays, single gate logic, amplifiers, and comparators. In the realm of Small Signal Field-Effect Transistors, Diodes Incorporated stands out for providing components like the DMP4047LFDE-7, designed with a precise balance of performance, size, and power efficiency. The firm’s commitment to quality is evidenced by its rigorous adherence to industry standards and certifications, making it a trusted partner for electronics manufacturers worldwide.
Where to Find DMP4047LFDE-7 by Diodes Incorporated
For those interested in acquiring the DMP4047LFDE-7, it’s advisable to conduct a comprehensive search on findchips.com. Our site provides an exhaustive inventory from various distributors, offering up-to-date stock levels, competitive pricing, and detailed part specifications. For procurement of the DMP4047LFDE-7, it has historically been available at distributors like Win Source Electronics, New Advantage Corporation, LCSC, and Future Electronics among others. However, to get current stock levels and pricing information, visiting findchips.com is recommended. Additionally, for those looking for alternatives or exploring other components within the Small Signal Field-Effect Transistors subcategory, our site offers extensive listings from Diodes Incorporated as well as other reputable manufacturers, ensuring a wide array of options to meet diverse design requirements and preferences.