Overview of DMP45H4D9HK3-13 by Diodes Incorporated
The DMP45H4D9HK3-13 is a P-Channel MOSFET characterized by a drain-source breakdown voltage of 450 V, a maximum drain current of 3 A, and a drain-source on-resistance of 4.9 Ω. Packaged in a TO-252 (DPAK-3/2), this component features a single element configuration, made with silicon and utilizing metal-oxide semiconductor technology. As part of the Power Field-Effect Transistors subcategory, it is designed for high efficiency and power handling in a compact form factor.
Manufactured by Diodes Incorporated, the DMP45H4D9HK3-13 was introduced on June 5, 2017, and is currently active in the market. It boasts compliance with RoHS and a JEDEC-95 designation of TO-252 for its package. The component features a high avalanche energy rating of 187 mJ and is designed for operation in enhancement mode. Its package is constructed from plastic/epoxy, ensuring durability and resilience in a variety of conditions. It is notable for its surface-mount capability, moisture sensitivity level of 1, and a maximum pulsed drain current (IDM) of 4.5 A.
Industry Applications for DMP45H4D9HK3-13
The DMP45H4D9HK3-13 is versatile in its potential applications across several industries. It’s important to emphasize that the suitability of this part for specific applications needs careful consideration and verification against industry standards and application-specific requirements. Here are some key industries and potential use cases:
- Consumer Electronics: In consumer electronics, the DMP45H4D9HK3-13 might find applications in power supply circuits for devices such as laptops, smartphones, and tablets. Its high breakdown voltage and compact size make it suitable for managing power in devices with stringent space and power efficiency requirements.
- Audio and Video Systems: This transistor could potentially be used in the power management systems of audio amplifiers, AV receivers, and high-definition television sets. Its efficiency in switching and power handling capabilities could improve the overall power efficiency of these systems.
- Entertainment and Gaming: The gaming industry, particularly in the design of gaming consoles and VR/AR systems, might utilize the DMP45H4D9HK3-13 for power regulation and management. Its fast switching speeds and low on-resistance are beneficial for devices requiring rapid, efficient power distribution to deliver immersive gaming experiences.
- Industrial Power Supplies: Industrial applications, such as automation and control systems, could benefit from the efficiency and reliability of the DMP45H4D9HK3-13 in managing high-voltage power supplies and conversions. This ensures stable operation in environments that demand high performance and durability.
Note that the potential industry applications listed require analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the global semiconductor market, known for its broad range of products including diodes, rectifiers, transistors, MOSFETs, protection devices, function-specific arrays, single gate logic, amplifiers and comparators, Hall-effect and temperature sensors. In the realm of Power Field-Effect Transistors and transistors in general, Diodes Incorporated delivers components that are highly regarded for their performance, reliability, and innovation. The DMP45H4D9HK3-13 is a testament to the company’s commitment to providing high-quality, efficient power management solutions. Diodes Incorporated continuously innovated in the field, catering to the advanced requirements of modern electronic applications.
Where to Find DMP45H4D9HK3-13 by Diodes Incorporated
To source DMP45H4D9HK3-13, it’s recommended to utilize resources like findchips.com. There, you can compare current stock levels and pricing from various distributors. Historically, this component has been available from distributors including New Advantage Corporation, Avnet Silica, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. For the most recent availability and pricing information, plus additional options, searching via the dedicated Power Field-Effect Transistors section on findchips.com is advisable. This allows for a thorough comparison of DMP45H4D9HK3-13 alongside other potentially suitable transistors offered by Diodes Incorporated or other manufacturers.