Overview of DMP6350S-7 by Diodes Incorporated
The DMP6350S-7 is a P-Channel MOSFET transistor characterized by a drain-source voltage of 60V and a continuous drain current of 1.5A. Housed in a SOT-23 package, this component is designed for surface mounting. It offers a maximum gate-source threshold voltage of 1.8V and has a drain-source on-resistance of 0.35 Ω at a test voltage of 10V. This product is compliant with regulatory standards including RoHS and REACH, and is classified under the EAR99 commercial control by the U.S. ECCN. Notably, it is rated with a Moisture Sensitivity Level of 1 and is also characterized by high reliability, signifying its capacity to perform consistently under varying environmental conditions.
DMP6350S-7 adopts the enhancement mode for its operation and is built using metal-oxide semiconductor technology. Its configuration includes a single transistor with a built-in diode, which aids in protection against reverse voltage and provides a more compact design. Furthermore, its operating temperature ranges from -55 °C, making it adequately robust for demanding applications. The transistor is AEC-Q101 qualified, indicating it meets the automotive electronic component reliability standards, thus expanding its potential use cases significantly.
Industry Applications for DMP6350S-7
The DMP6350S-7 is potentially suitable for a variety of applications across different industries where switching and amplification are required:
- In the Computing industry, this transistor could potentially be utilized in power management circuits of computing devices such as laptops and servers, where efficient power handling and space-saving are critical. Its low on-resistance and high drain current are beneficial for these purposes.
- In Data Storage solutions, including solid-state drives (SSDs) and network attached storage devices, this transistor could serve in the construction of SSD controllers or as part of the peripheral circuitry managing read/write functions, due to its fast switching characteristics and reliability.
- It might also find application in the Electronic Manufacturing services for producing compact modules for consumer electronics or smart home devices, where consistent performance and long-term reliability are advantageous.
Please note these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is an established manufacturer in the realm of discrete, logic, and analog semiconductors. Their product line, among others, includes a wide range of Small Signal Field-Effect Transistors, with the DMP6350S-7 serving as a prime example of their offerings in this domain. This part represents their commitment to delivering components that balance performance with practical implementation, supporting a broad array of industry applications.
Where to Find DMP6350S-7 by Diodes Incorporated
For sourcing the DMP6350S-7, findchips.com provides a comprehensive platform to check real-time inventory and pricing from various distributors. In the past, distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark have carried this component. However, current availability and pricing can vary, and it is recommended to visit findchips.com to get the most up-to-date information. Further, for finding alternative options in the Small Signal Field-Effect Transistors category that might better meet specific requirements, findchips.com offers comparison tools and extensive data on parts offered by Diodes Incorporated as well as other manufacturers.