DNF14-250FIB-3K by Panduit Corp

Overview of DNF14-250FIB-3K by Panduit Corp.

The DNF14-250FIB-3K is characterized as a Push-On Terminal, specifically a Female Disconnect, designed with fully insulated nylon. This component is suitable for wire sizes ranging from 16 to 14 AWG and compatible with a .250 x .032 tab size. Its design includes a funnel entry for easier wire insertion, enhancing efficiency and reliability in connections. Compliance with RoHS (Restriction of Hazardous Substances) indicates that this product is manufactured with environmental safety in mind. Among the notable characteristics are the factory lead time which is 9 weeks and 2 days as of the current writing, indicating availability and production scheduling insights.

Industry Applications for DNF14-250FIB-3K

The versatility of DNF14-250FIB-3K extends to various industry applications. The ease of use, reliability, and compliance characteristics potentially make it suitable for several high-reliability environments. It is important to note that these applications are speculative and should be thoroughly verified by engineering and design teams for specific requirements.

  • Industrial Automation: In automation systems, reliable and quick connections are crucial. The funnel entry design might facilitate faster maintenance and module exchanges, optimizing operational uptime.
  • Consumer Electronics: Devices such as home appliances and personal gadgets often utilize connectors like the DNF14-250FIB-3K for internal power connections due to their reliability and ease of assembly.
  • Aerospace and Defense: Given that these sectors prioritize safety and durability, the compliance with RoHS and complete insulation may ensure safer and environmental-friendly applications in less critical non-flight components.
  • Computing and Data Storage: Servers and storage units could employ these terminals in power distribution units where secure and insulated connections are necessary for safety and functionality.

Note: These potential industry applications are conceptual and any actual application requires detailed analysis and compliance with specific industry standards.

About Panduit Corp.

Panduit Corp. is recognized in the industry for its broad range of network infrastructure solutions, including components within the Terminals and Terminal Blocks category. Their products are engineered to offer reliability in high-demand applications, ensuring both efficiency and compliance. The DNF14-250FIB-3K is an example of this commitment, encapsulating the desired attributes of durability and reliability in terminal technology. Panduit’s approach to design focuses on integration and ease of use, which are evident in the specifications of the DNF14-250FIB-3K and similar parts in their extensive catalog.

Where to Find DNF14-250FIB-3K by Panduit Corp

For procurement professionals and engineers looking to source the DNF14-250FIB-3K, it’s advisable to search on platforms like findchips.com. Here, you can find up-to-date information about stocking levels and pricing from various distributors. Historically, this part has been available through distributors such as TestEquity LLC, Master Electronics, and DigiKey, among others. It’s crucial to verify current availability and pricing through findchips.com as stock situations can change. Additionally, researching the part under Terminals and Terminal Blocks can provide insights into alternative parts from Panduit Corp or other manufacturers that could also meet your needs.

Compare pricing for DNF14-250FIB-3K and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com