Overview of DNF18-250FIB-C by Panduit Corp.
The DNF18-250FIB-C by Panduit is a female quick disconnect terminal that accommodates wire sizes from 22 AWG to 18 AWG. This push-on terminal, part of the dnf-fib series, features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and supports a wire cross-sectional area of 1.5 mm². Its color coding (red) aids in easy identification and installation. Designed for simplified quick connection and disconnection of wires without the need for soldering, this terminal is also reliable for high-vibration environments. The product is compliant with RoHS and REACH, ensuring it meets the latest environmental standards. The characteristic lead time from the factory for this part is around 8 weeks as noted in the Part Data Attributes.
Industry Applications for DNF18-250FIB-C
The DNF18-250FIB-C terminal by Panduit has potential utility in various industries due to its versatility and electrical performance characteristics. These industries may benefit from such a component:
- Telecommunications: This terminal could potentially be used in network equipment like routers and switches for connecting internal wiring in a secure, yet detachable manner. The vibration resistance is particularly advantageous in environments like data centers that might experience subtle physical shifts.
- Consumer Electronics: In devices requiring frequent servicing or upgrades such as home theater systems, gaming consoles, and personal computers, quick disconnect terminals facilitate easier modifications and repairs.
- Aerospace and Defense: Although specific military standards are not listed, the robust construction might make it suitable for applications in less critical areas, where quick and reliable connections are needed without the rigorous conditions that necessitate MIL-spec compliance.
- Industrial Automation: This terminal could potentially be used in control panels, assembly lines, and robotic arms where quick disconnect features streamline both installation and maintenance tasks.
- Transportation and Logistics: Using such terminals in the electrical systems of transport infrastructure could simplify wiring tasks and enhance maintenance efficiency in buses, trains, and freight systems.
It is important to note that these potential industry applications are conceptual and require thorough verification by engineering and design groups to ensure compliance with specific industry standards and performance requirements.
About Panduit Corp.
Panduit Corp specializes in Terminals and Terminal Blocks, bringing a broad range of innovations and solutions in electrical and network infrastructure. Their products, including the DNF18-250FIB-C, are known for their reliability and performance in demanding environments. Panduit’s expertise in creating quality terminals like the dnf-fib series ensures that these components are capable of meeting the varied requirements of modern electrical connections, making them well-suited for both industrial applications and consumer products.
Where to Find DNF18-250FIB-C by Panduit Corp
The DNF18-250FIB-C can be searched for availability and pricing on findchips.com. It is crucial to verify the latest stock levels and pricing from various distributors. Previously, this component was listed in inventory from distributors such as DigiKey, Mouser Electronics, and Heilind Electronics, among others. To find alternate parts or other offerings from Panduit Corp or different suppliers, explore through the collection of Terminals and Terminal Blocks on findchips.com.