Overview of DNF18-250FIB-M by Panduit Corp.
The DNF18-250FIB-M by Panduit Corp. is a female disconnect push-on terminal designed to accommodate a wire cross-section of 1.5 mm² with a compatibility for wire gauges ranging from 18 AWG to 22 AWG. It features a red color coding, which typically signifies a specific wire size or connection type in wiring applications. This product falls under the Terminals and Terminal Blocks subcategory within the larger category of Terminal Blocks. As per the part data attributes, it adheres to the RoHS directive and is REACH compliant, ensuring it meets certain environmental standards regarding hazardous substances.
The distinct characteristics of the DNF18-250FIB-M include a 6.35mm disconnect size, making it suitable for applications that require quick and reliable connections. This terminal is marked as “Active” in its lifecycle phase, promising continued manufacturer support and availability. The component is classified under the EAR99 of the ECCN code, facilitating its trade globally without major export restrictions. Its HTS code is 8536.90.40.00, categorizing it specifically under electrical terminals. The factory lead time is currently 8 weeks and 2 days, as of this writing, suggesting a moderate wait time for manufacturing.
Industry Applications for DNF18-250FIB-M
The DNF18-250FIB-M’s features such as reliability in connection and ease of use make it potentially useful in several industrial applications. Here are a few industries that might benefit from incorporating this terminal:
- Industrial Automation: In this sector, the push-on terminal could potentially be used in control panels, where quick disconnects are crucial for maintenance and safety measures. Its robust design might support the rigorous demands of automated processes.
- Consumer Electronics: Devices requiring frequent assembly and disassembly during manufacturing might utilize such terminals for internal wiring, potentially aiding in the reduction of assembly time and enhancing production efficiency.
- Transportation and Logistics: For vehicles that require modular components or frequent maintenance, such terminals might provide reliable and quick connections for electrical systems. However, this suggested use requires further exploration by engineering teams to confirm suitability under specific conditions and standards.
Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Panduit Corp.
Panduit Corp. is a leading provider in the field of electrical and network infrastructure solutions, specializing in Terminals and Terminal Blocks among a wide array of other product categories. Known for innovation and quality, Panduit has a considerable portfolio of products in the Terminal Blocks category which includes a variety of terminals like DNF18-250FIB-M. The company emphasizes durability, ease of use, and compliance with international standards, making its products well-regarded in the electrical component industry.
Where to Find DNF18-250FIB-M by Panduit Corp
To find the DNF18-250FIB-M by Panduit Corp., it is advisable to use findchips.com where you can get real-time stock levels and pricing from various distributors. This component has been historically available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI, among others. For the most current availability and competitive pricing, visit findchips.com. You can also explore other Terminals and Terminal Blocks that might be offered by Panduit Corp or other manufacturers.