Overview of DO1608C-472MLC by Coilcraft Inc.
The DO1608C-472MLC is a general-purpose inductor featuring an inductance of 4.7 µH with a tolerance of 20%. Designed for surface-mount applications, this component utilizes a ferrite-core construction and is packaged in a rectangular chip form factor with dimensions measuring 6.6 mm in length, 4.45 mm in width, and a height of 2.92 mm. This part is compliant with both RoHS and is Pb-free, indicating its suitability for environmentally conscious designs. Moreover, it has an operating temperature range from -40 °C to 85 °C, which positions it as a versatile choice for various environments.
This fixed inductor has a maximum rated current of 1.9 A and a DC resistance of 0.09 Ω, along with a self-resonant frequency of 50 MHz. It does not feature shielding, which may be beneficial in certain applications where electromagnetic interference is not a critical concern. The terminal finish consists of gold over nickel, facilitating excellent solderability and reliability in surface mount technology (SMT) applications. The inductor’s construction adheres to the AEC-Q200 reference standard, emphasizing its potential reliability in automotive applications, although it would still require thorough validation for specific use cases.
Industry Applications for DO1608C-472MLC
Given its specifications, the DO1608C-472MLC could possibly be utilized across various industries. Here are a few relevant examples:
- Industrial Automation: In this sector, the inductor might be integrated into control systems and power supplies. Its specifications could support applications like motors or servo drives, where stable power delivery is essential.
- Education and Research: In educational setups, the inductor could be used in experimental circuits, allowing for studies of electromagnetic principles. Its general-purpose nature might make it suitable for various student projects and experiments involving signal processing or power management.
- Consumer Electronics: The DO1608C-472MLC could potentially find use in devices such as smartphones, tablets, or laptops where space is at a premium. Its SMT form factor allows it to be easily integrated into compact designs.
- Telecommunications: This inductor might be utilized within RF amplifiers or filters, where its self-resonant frequency and inductance characteristics would contribute to stabilizing signals and reducing noise.
- Power Management: Power supplies and converters may leverage this component to manage energy efficiently. The low DC resistance could impact thermal performance positively, making it a viable choice in power electronics.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analysis and verification to ensure that the DO1608C-472MLC adheres to industry standards and meets specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer specializing in inductors and related components. They have a portfolio that includes a broad range of fixed inductors, including the DO1608C-472MLC among others. Coilcraft’s focus on quality and innovation allows them to cater to various applications across industries such as automotive, telecommunications, and industrial automation. Their fixed inductors are designed to meet stringent performance standards, including those laid out by the AEC-Q200, ensuring that they are suitable for even the most demanding environments. Other similar parts they manufacture often feature comparable inductance values and design specifications, offering customers a range of options to suit their design needs.
Research Price and Stock for DO1608C-472MLC by Coilcraft Inc on Findchips.com
It is recommended to research stock and pricing for the DO1608C-472MLC on Findchips. This resource provides real-time data on inventory levels and pricing, which is essential for making informed procurement decisions. The Fixed Inductors category on Findchips can also help find alternate parts that may be offered by Coilcraft or other manufacturers. Historically, this part has been available through distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, it’s important to verify current stock levels as this information may change frequently.