DP83822IRHBR by Texas Instruments

Overview of DP83822IRHBR by Texas Instruments

The DP83822IRHBR by Texas Instruments is a low-power Ethernet PHY transceiver that supports 10/100-Mbps data rate. This component is particularly noted for its robust physical layer (PHY) interface capability and has a high electrostatic discharge (ESD) protection of 16 kV, which helps to safeguard the IC in fluctuating environments. Packaged in a compact 32-VQFN form factor, the device is optimal for applications requiring minimal footprint and maximum durability. It operates efficiently between -40°C and +85°C, aligning with the industrial temperature range.

The IC interfaces specialized for Ethernet connectivity and is characterized by a nominal supply voltage of 1.8 V, which underlines its low-power essence. Additionally, this product, introduced on July 13, 2016, remains in an active part lifecycle phase and is manufactured with a plastic/epoxy body with a nickel/palladium/gold terminal finish that complies with the latest environmental standards including RoHS and REACH.

Designed for versatility in application, the DP83822IRHBR reflects its utility in various Network Interfaces within telecommunication circuits, indicating its critical role in enhanced communication frameworks.

Industry Applications for DP83822IRHBR

Given the specifications and capabilities of the DP83822IRHBR, it can potentially serve a wide range of industries. Here are a few representative examples:

  • Industrial Automation: This transceiver could potentially be used in communication modules of automated machinery in factories, where a robust PHY transceiver ensures reliable data transmission even in harsh conditions.
  • Consumer Electronics: Devices such as smart home systems, requiring reliable connectivity solutions for managing various sensors and actuators, might possibly benefit from integrating this transceiver due to its low-power consumption and compact form factor.
  • Telecommunications: The IC could potentially be utilized in networking equipment like routers and switches, where consistent and dependable Ethernet connectivity is crucial.
  • Computing and Data Storage: In servers and storage systems, where data integrity and speed are vital, this transceiver might be used to maintain efficient data throughput across network interfaces.

Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industrial standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent name in various segments of the electronics industry, including Network Interfaces within Telecommunication Circuits. TI is known for producing a wide array of reliable, cutting-edge components that serve numerous telecommunication needs, including the DP83822IRHBR and similar parts such as additional Ethernet PHY transceivers and communications controllers. The company’s focus on innovation, coupled with an emphasis on quality and environmental compliance, makes its products favored choices among engineers and manufacturers globally.

Where to Find DP83822IRHBR by Texas Instruments

To purchase the DP83822IRHBR, potential buyers should research on findchips.com. This site not only provides access to current stock levels and pricing but also allows users to compare similar parts in the Network Interfaces category from Texas Instruments or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, LCSC, and CHIPMALL.COM LIMITED have stocked this item, but availability can vary.

Compare pricing for DP83822IRHBR and other Network Interfaces / Telecommunication Circuits at findchips.com