Overview of DP83867IRPAPT by Texas Instruments
The DP83867IRPAPT is an industrial-grade gigabit Ethernet PHY transceiver designed specifically for applications requiring robust performance in demanding environments. This component operates within a temperature range of -40 to 85 °C, making it suitable for industrial applications that can encounter extreme temperature variations. This device is housed in a 64-pin HTQFP package, providing a compact footprint for integration into various electronic systems.
The part supports a data rate of 1 Gbps, adhering to the IEEE 802.3U and IEEE 802.3Z standards, which are critical for maintaining compatibility with existing Ethernet networks. Its supply voltage range is between 3.15V and 3.45V, allowing for flexibility in design considerations. The DP83867IRPAPT is designed for surface mount technology, ensuring efficient assembly in modern PCB layouts. Furthermore, the component is RoHS compliant, reflecting adherence to environmental standards.
With a moisture sensitivity level of 3, the DP83867IRPAPT is engineered to withstand various humidity levels during the manufacturing and operational phases. Its construction includes a combination of plastic and epoxy materials, optimized for thermal and electrical performance. The transceiver integrates eight transceivers, enhancing its functionality in network applications where multiple data streams may be needed.
Industry Applications for DP83867IRPAPT
The versatility of the DP83867IRPAPT allows for potential applications in several industries. Below are examples of how this component could fit into various use cases:
- Industrial Automation: In automated manufacturing settings, the DP83867IRPAPT might be employed in Ethernet-based communication systems, allowing for real-time data transfer between programmable logic controllers (PLCs) and other industrial equipment. Devices like robotic arms or conveyor belts could utilize this transceiver to synchronize operations effectively.
- Smart Cities: The deployment of smart sensors and infrastructure in urban environments could benefit from the DP83867IRPAPT for reliable network connectivity. This part might be integrated into traffic management systems, where it could facilitate communication between sensors and central control systems to optimize traffic flow.
- Transportation and Logistics: The transceiver might also find a role in systems that track and manage transportation fleets. For example, it could be part of the communication system in vehicles or logistics centers, ensuring real-time updates of shipments and locations, which could enhance operational efficiency.
- Telecommunications: The DP83867IRPAPT might be utilized in various telecommunications equipment, possibly including routers and switches that require robust Ethernet connectivity. With its support for high data rates, it could enable faster Internet and network services for consumers and businesses alike.
- Consumer Electronics: In the realm of consumer electronics, devices that connect to the Internet, such as smart TVs or gaming consoles, could leverage the capabilities of the DP83867IRPAPT to ensure a seamless online experience. Its compliance with industry standards makes it a fitting choice for enhancing network reliability.
It is important to note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure alignment with industry standards and specific application requirements. Similar parts in the Network Interfaces category might also be considered depending on specific project needs.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer in the field of semiconductors, known for its extensive portfolio that spans various electronic components, including integrated circuits used in telecommunication circuits. Within the Network Interfaces subcategory, TI offers several solutions, including the DP83867IRPAPT, which is engineered to provide reliable Ethernet connectivity in industrial applications.
The company places a strong emphasis on innovation, continually developing solutions that meet evolving market demands. TI’s offerings in the field of Ethernet transceivers are designed to provide excellent performance, energy efficiency, and robustness, making them suitable for a multitude of applications. Other similar parts from TI include various models that cater to specific data rates or environmental conditions, thus broadening the options available for design engineers and procurement specialists.
Where to Find DP83867IRPAPT by Texas Instruments
- Win Source Electronics
- Chip1Stop
- Ameya Holding Limited
- Quest Components
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
Availability may vary, so it is advisable to check the current stock status on the findchips site for the most accurate information.