DPS368XTSA1 by Infineon Technologies AG

Overview of DPS368XTSA1 by Infineon Technologies AG

The DPS368XTSA1 is a capacitive pressure sensor designed by Infineon Technologies AG that operates over a barometric pressure range from 4.35 Psi to 17.4 Psi. This part, encapsulated within a small, rectangular, surface mount LGA-8 package, stands out for its compact build measuring just 2 mm in breadth, 0.964 mm in height, and 2.5 mm in length or diameter. This feature makes it adept for applications where space is a premium. The device boasts a robust operating temperature range of -40°C to 85°C, accommodating diverse environmental conditions.

The sensor’s digital output is via I2C/SPI interface, providing versatile options for integration into various electronic systems. It also has a precision of 24 bits, ensuring high-resolution measurements. Designed for energy-efficient operation, the DPS368XTSA1 requires a maximum operating current of 0.345 mA and supports a wide supply voltage range from 1.7 V to 3.6 V. Compliance with RoHS and REACH directives underscores Infineon’s commitment to environmental responsibility in its product offerings.

Industry Applications for DPS368XTSA1

The DPS368XTSA1’s versatility and robust feature set make it suitable for a wide range of applications across various industries. Its high precision, compact size, and efficiency cater to the needs of not just the listed possible industry applications but also to other domains that require reliable pressure sensing capabilities. Below are some potential applications for DPS368XTSA1, emphasizing the necessity for further analysis and verification by professional engineering and design teams:

  • Potentially in Pressure Sensors used in wearables and consumer electronics for features like altitude tracking and gesture recognition, leveraging its high-resolution output and compact form factor.
  • In IoT devices within smart homes or offices to monitor environmental conditions such as air quality, utilizing its accurate barometric pressure readings.
  • Within smart agriculture projects for soil pressure sensing, which would benefit from both its low power consumption and wide operating temperature range.
  • Possibly in the field of drone technology for flight control and altitude stabilization, exploiting its precise and rapid pressure sensing capabilities.

It’s important to highlight that these potential industry applications are purely illustrative and require diligent analysis and verification for compliance with relevant standards and suitability for specific applications.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, known for its innovative and high-quality solutions across a wide spectrum of electronic components. In the sphere of pressure sensors and broader category of sensors/transducers, Infineon stands out with its array of products, including the DPS368XTSA1. The company’s commitment to excellence is evident in its robust design methodologies, strict adherence to quality standards, and focus on sustainability. Infineon’s offerings in the pressure sensor segment are distinguished by their reliability, precision, and energy efficiency, catering to a vast array of applications. Their products find use in industrial, automotive (complying with specific certifications like AEC-Q100 when applicable), consumer electronics, and IoT domains, showcasing the versatility and broad applicability of their sensor technologies.

Where to Find DPS368XTSA1 by Infineon Technologies AG

To source the DPS368XTSA1 pressure sensor, or to explore alternate Pressure Sensors that might be offered by Infineon Technologies AG or other manufacturers, potential buyers should consider utilizing findchips.com. The site offers comprehensive information on stock levels, current pricing, and distributor options. Distributors such as New Advantage Corporation, Chip1Stop, Avnet Americas, and Verical have historically offered this part, though availability can fluctuate. For the most accurate and up-to-date information, visiting findchips.com is highly recommended.

Compare pricing for DPS368XTSA1 and other Pressure Sensors / Sensors/Transducers at findchips.com