DRV8244HQRYJRQ1 by Texas Instruments

Overview of DRV8244HQRYJRQ1 by Texas Instruments

The DRV8244HQRYJRQ1 is an automotive 40-V, 21-A H-Bridge driver, characterized by its integrated current sensing and feedback capabilities. This component is packaged in a 16-VQFN-HR format and is designed to operate in a wide temperature range from -40 to 125 degrees Celsius. It belongs to the Motion Control Electronics subcategory within the broader category of Signal Circuits. Texas Instruments, a leader in semiconductor design and manufacturing, produces this part which features advanced BiCMOS technology.

The DRV8244HQRYJRQ1 supports automotive applications by offering a maximum output current of 21 A and accommodating a supply voltage range from 4.5 V to 35 V. The device is engineered in a plastic/epoxy package and is qualified under the AEC-Q100 standard, ensuring reliability for automotive environments. Its high level of integration, including a half-bridge brush DC motor controller, makes it particularly suitable for sophisticated motor control applications.

Industry Applications for DRV8244HQRYJRQ1

The DRV8244HQRYJRQ1 could be potentially suitable for several high-demand industries due to its robust features and specifications:

  • Automotive: Given its compliance with the AEC-Q100 standard, the DRV8244HQRYJRQ1 could potentially be used in the automotive sector for applications such as electric vehicle powertrain systems, automatic window systems, or in electronic power steering mechanisms. Its high temperature and power handling characteristics may offer beneficial properties for these applications.
  • Aerospace and Defense: The durability and broad operating temperature range of DRV8244HQRYJRQ1 potentially suit it for aerospace applications, where equipment must perform under extreme conditions. Applications might include actuation systems or unmanned aerial vehicles (drones) where precise motor control is crucial.
  • Robotics and Drones: In the field of robotics and drones, this H-Bridge driver could potentially handle the dynamic and versatile needs of servo or propulsion motor control. Its integrated current sensing broadens its utility for feedback control systems, optimizing the performance and efficiency of robotic mechanisms.

It is important to note that these potential industry applications are conceptual and require proper analysis and verification by engineering and design teams to ensure they meet specific standards and safety requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent name in the world of semiconductor design and manufacturing. The company specializes in creating analog ICs and embedded processors that underpin many modern electronics. In the realm of Motion Control Electronics, Texas Instruments has developed a series of components that bolster various applications from industrial automation to personal electronics.

The DRV8244HQRYJRQ1 is part of Texas Instruments’ commitment to providing advanced solutions in motor and motion control. Known for their innovation and reliability, TI’s products including DRV8244HQRYJRQ1 are designed to meet stringent industry specifications, ensuring performance and longevity in demanding settings.

Where to Find DRV8244HQRYJRQ1 by Texas Instruments

To source the DRV8244HQRYJRQ1, visiting FindChips.com provides a comprehensive look at stock availability and pricing across different distributors. Historic distributor listings include Mouser Electronics and DigiKey, though current availability can vary. To explore alternative components in Motion Control Electronics, this category page offers a variety of parts that might also meet the requirements of your specific application.

Compare pricing for DRV8244HQRYJRQ1 and other Motion Control Electronics / Signal Circuits at findchips.com