DS1230Y-150+ by Analog Devices Inc

Overview of DS1230Y-150+ by Analog Devices Inc.

Featuring a capacity of 256k bits (32K x 8), the DS1230Y-150+ is a nonvolatile SRAM (NVRAM) module designed to retain data even when power is lost. This component is housed in a dual in-line package (DIP) with 28 pins and has a commercial temperature rating that allows it to operate within a range of 0 to 70 degrees Celsius. The part boasts a maximum access time of 150 nanoseconds, enabling relatively rapid read and write operations.

The DS1230Y-150+ employs CMOS technology, making it suitable for low-power applications. With a supply voltage of 5V nominal (ranging from 4.5V to 5.5V), the device exhibits a maximum supply current of 85 mA and a standby current of only 0.6 mA. This efficiency can be critical in designs where battery life is a major consideration.

In terms of compliance, the device is RoHS compliant and adheres to the REACH requirements, indicating that it meets strict European Union regulations concerning hazardous substances. The part was introduced to the market on October 30, 2002, and remains an active offering from Analog Devices Inc., highlighting its longevity and reliability as a memory solution.

Industry Applications for DS1230Y-150+

The DS1230Y-150+ could find potential applications across various industries, primarily due to its nonvolatile memory capabilities and low power consumption features. Here are a few examples of industries where this part might be utilized:

  • Industrial Automation: The DS1230Y-150+ might be used in automation systems to store configuration data or operational parameters. For instance, programmable logic controllers (PLCs) could benefit from such nonvolatile memory to retain settings even in the event of a power failure.
  • Transportation and Logistics: In logistics management systems, the part could serve to hold critical shipment data that must be preserved during power interruptions. Automated guided vehicles (AGVs) might also use this SRAM to store navigation data and operational statuses, ensuring efficient operation.
  • Telecommunications: The memory’s quick access speed might be advantageous in telecom infrastructure where prompt data retrieval is essential. It could potentially be utilized in network routers or switches to maintain device configurations and logs.
  • Smart Cities: In the context of smart city applications, the DS1230Y-150+ might find use in data collection nodes or environmental monitoring systems that require reliable data storage capabilities to function even during power outages.
  • Consumer Electronics: The memory could also be integrated into consumer electronic devices like set-top boxes or smart appliances where retaining user configurations and preferences is crucial, even when the device is powered off.

These potential industry applications are illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer known for a broad range of electronic components, including various types of memory solutions. Specific to DS1230Y-150+, they focus on delivering reliable and innovative memory technologies. The company’s SRAM offerings, particularly within the nonvolatile segment, provide essential functionalities in applications requiring data retention and low power consumption.

In addition to the DS1230Y-150+, Analog Devices Inc. manufactures various other memory components that could cater to diverse applications. This could include different configurations of SRAMs that address different memory density or performance criteria, which could be relevant for engineering teams looking for alternatives or supplementary solutions.

Where to Find DS1230Y-150+ by Analog Devices Inc.

For procurement options concerning the DS1230Y-150+, it is recommended to visit findchips.com. This site can provide current stock information and pricing for the part, as availability can fluctuate. Historically, the part has been found at various distributors, including:

  • Analog Devices Inc.
  • Mouser Electronics

While these distributors have previously offered the part, it is important to verify current availability and pricing through findchips.com, as stock levels may have changed.

Compare pricing for DS1230Y-150+ and other SRAMs / Memory at findchips.com