Overview of DS1245Y-70IND+ by Analog Devices Inc.
The DS1245Y-70IND+ is a 1024k Nonvolatile SRAM characterized by its substantial storage capacity of 1,048,576 bits and organized as 128K x 8. It operates from a 5V supply, with an access time of 70 ns, making it suitable for applications requiring both moderate speed and high data retention capabilities. Housed in a DIP-32 package, this part is designed to operate over an industrial temperature range of -40°C to 85°C, ensuring reliability in varied environmental conditions.
Among its electrical specifications, the part sustains a maximum supply voltage of 5.5V and a minimum of 4.5V. Noteworthy is its RoHS and REACH compliance, highlighting its suitability in applications adhering to environmental standards. Classified under Moisture Sensitivity Level (MSL) 1, it is relatively robust against moisture-induced damage during solder reflow processes. Importantly, it features non-volatile memory which helps preserve data even when power is turned off, emphasizing its utility in critical data storage applications.
Industry Applications for DS1245Y-70IND+
The DS1245Y-70IND+ could potentially be utilized across several industries, depending on specific application needs and environmental requirements. Note that the following use cases are conceptual and would require detailed analysis and verification by engineering and design teams:
- Industrial Automation: In modern industrial environments, reliable data retention is crucial. This SRAM could be employed in complex automation systems that require frequent data logging of critical sensor data or operational parameters. The industrial grade temperature range and non-volatile nature make it ideal for such applications.
- Computing and Data Storage: Devices like RAID systems, which require an array of disks to be managed and data to be cached temporarily, might leverage such SRAMs. The speed and non-volatile characteristics of the DS1245Y-70IND+ ensure data integrity during power failures.
- Telecommunications: Telecommunication equipment, which often operates in harsh environmental conditions and demands high reliability over wide temperature ranges, could potentially incorporate this SRAM for storing network configurations and user data persistently.
These potential applications are illustrative and necessitate compliance with industry-specific standards to ensure device reliability and longevity.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the electronics sector, known for a broad spectrum of high-performance semiconductor devices including SRAMs. With the DS1245Y-70IND+, along with various other memory products, they cater to diverse operational requirements presenting robust data solutions in industrial to computing applications. Their insistence on innovation is reflected in the development of memory products that are not only compliant with current environmental standards but also ensure superior performance under challenging conditions.
Where to Find DS1245Y-70IND+ by Analog Devices Inc
To locate and purchase the DS1245Y-70IND+, it is recommended to start with a search on findchips.com. Here you can compare real-time pricing and stock from multiple distributors. Historically, this part has been available at distributors such as Analog Devices Inc and Mouser Electronics, though availability may vary. To explore alternative parts, you might use the SRAMs page to find similar parts offered by Analog Devices Inc or other manufacturers.