DS12887A+ by Analog Devices Inc

Overview of DS12887A+ by Analog Devices Inc.

The DS12887A+ is a real-time clock (RTC) designed with 24 pins and operates effectively within a temperature range of 0 to 70 degrees Celsius. This component serves crucial functions within digital systems, maintaining time even when the main power is turned off, thanks to its non-volatile SRAM technology. The part integrates a multiplexed address/data bus and supports an external data bus width of 8 bits.

Operating at a maximum clock frequency of 0.032 MHz, the DS12887A+ utilizes CMOS technology and has a supply voltage range from 4.5 to 5.5 volts, with a nominal supply voltage of 5 volts. Featuring a through-hole terminal form with a pitch of 2.54 mm, the component is suitable for various applications requiring reliable timekeeping. As of the current writing, the part is classified as active in its life cycle, demonstrating that it is still in production and available for various applications.

The DS12887A+ has diverse industrial applications and is particularly relevant in systems where precise time tracking is critical. Its innovative design incorporates interrupt capability, which could enhance its performance in real-time processing scenarios.

Industry Applications for DS12887A+

The DS12887A+ could find use in several industries due to its capabilities and specifications. Below are potential applications:

  • Internet of Things (IoT): The component might be utilized in IoT devices to maintain accurate time for data logging and synchronization. For example, smart sensors might employ the DS12887A+ to timestamp collected data, ensuring consistent data analysis in time-critical applications.
  • Smart Cities: The DS12887A+ might be integrated into infrastructure systems such as traffic lights or smart meters to keep precise time, aiding in the management of urban resources efficiently.
  • Consumer Electronics: In consumer devices like digital clocks, cameras, and wearable technology, the DS12887A+ could serve as a reliable RTC to ensure accurate time display and features like scheduling alarms or reminders.
  • Computing and Data Storage: The component might be used in computers for maintaining system time, which is crucial for file timestamps and logging events. Additionally, in data storage devices, it could track the timing of data writes or reads.
  • Telecommunications: Potentially, the DS12887A+ could be employed in telecom equipment where precise timing is essential for synchronous communication protocols.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Similar RTC components may also provide additional options for engineers in these industries.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its expertise in designing and manufacturing a wide range of integrated circuits, including DS12887A+. The manufacturer is particularly focused on the subcategory of Timers or RTCs within Microcontrollers and Processors, offering reliable solutions that cater to various electronic applications. Their product line includes other RTCs and timers that may provide similar functionalities, making them a valuable resource for engineers looking for timekeeping solutions.

Additionally, Analog Devices Inc. emphasizes quality and performance in their offerings, which could be critical for industries requiring stringent timing standards. Their ongoing commitment to innovation ensures that customers can access state-of-the-art components, such as the DS12887A+, as well as similar parts that align with modern technological advancements.

Where to Find DS12887A+ by Analog Devices Inc

For those interested in purchasing the DS12887A+, it is advisable to research available sources on findchips.com. This platform can help locate stock levels and pricing for the component. Historically, the DS12887A+ has been available at distributors like TME and Mouser Electronics, though current availability should be confirmed via findchips for the most accurate information.

Additionally, the findchips platform can be used to explore other components in the Timers or RTCs category, potentially offering alternatives either from Analog Devices Inc. or other manufacturers that might fit your specific needs.

Compare pricing for DS12887A+ and other Timers or RTCs / Microcontrollers and Processors at findchips.com