Overview of DS12C887+ by Analog Devices Inc.
The DS12C887+ is an elaborate Timer or RTC (Real-Time Clock) manufactured by Analog Devices Inc., a core electronic component in numerous timing and synchronizing applications. This part is tailored for applications requiring a comprehensive time-keeping solution, equipped with a 24-pin package and designed to operate within a 0 to 70°C temperature range. It adheres to the RoHS compliance and supports a parallel, multiplexed bus for information access, displaying its adaptability and usability in various system architectures.
Its unique features include an 8-bit external data bus width, which facilitates easy integration into most microcontroller-based systems. It employs CMOS technology offering low power consumption, a crucial attribute for battery-powered devices. The DS12C887+ also has an interrupt capability providing system wake-up on time-specific events—an essential feature for power management and event-triggered applications. It operates with a maximum clock frequency of 0.032 MHz and requires a supply voltage between 4.5 V to 5.5 V. Furthermore, this RTC is encapsulated in a DIP-24 package, favoring applications that necessitate through-hole mounting for robust physical connections.
Industry Applications for DS12C887+
-
Industrial Automation: The DS12C887+ might be employed in process control systems where time-based actions are critical. Its robustness in operating temperature and through-hole mounting option could potentially make it a favorable choice for varied industrial environments, ensuring precise timing for actuator control or process synchronization.
-
Consumer Electronics: Devices like digital clocks, smart home devices, and other consumer appliances could potentially utilize the DS12C887+ for managing time-driven events. Given its low power consumption and ease of integration with microcontrollers, it is a suitable option for enhancing product functionality without significantly impacting battery life.
-
Computing and Data Storage: Servers and data storage systems may utilize the DS12C887+ for time-stamping files or managing access records. Its ability to provide accurate timekeeping enhances data integrity and facilitates system maintenance operations.
-
Electronic Manufacturing: Equipment used in the manufacture of electronics might incorporate the DS12C887+ to coordinate production processes or time-stamp manufacturing operations, potentially improving process efficiency and product traceability.
-
Telecommunications: Telecom equipment, including network switches and routers, could possibly benefit from the DS12C887+’s precise timekeeping for packet time-stamping or managing time-slots, critical for quality of service (QoS) parameters in real-time communications.
These potential industry applications are conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer in the field of electronic components, primarily known for its high-performance Timers or RTCs, among other Microcontrollers and Processor solutions. The company specializes in developing integrated circuits that cater to signal processing challenges across a wide array of applications and industries. With the DS12C887+ and similar parts, Analog Devices Inc. provides precise, reliable timing solutions that serve as fundamental building blocks in modern electronic systems. Their components are designed to meet the rigorous demands of both commercial and industrial applications, emphasizing innovation, quality, and longevity in product design.
Where to Find DS12C887+ by Analog Devices Inc
To locate the DS12C887+ for purchase, we recommend conducting a search on findchips.com. This site offers comprehensive information on current stock levels, pricing, and distributor options for electronic components, including Timers or RTCs. Historically, DS12C887+ has been available from distributors such as TME, Analog Devices Inc., and Mouser Electronics. However, to ensure access to the most current availability and competitive pricing, visiting findchips.com is essential. The website also enables comparisons between DS12C887+ and alternative Timers or RTCs offered by Analog Devices Inc. or other manufacturers, providing a broader view of available options that best match specific application requirements.