Overview of DS12CR887-5+ by Analog Devices Inc.
The DS12CR887-5+ is a Real Time Clock (RTC) from Analog Devices Inc., featuring a constant-voltage trickle charger. This component is housed in a 0.700 inch, RoHS-compliant, encapsulated Dual Inline Package (DIP) with 24 pins. It operates across a temperature range of -40 to 85°C, making it suitable for various industrial applications. The clock operates at a maximum frequency of 0.032 MHz with an 8-bit external data bus width accessible through a parallel, multiplexed bus interface which includes interrupt capability.
The DS12CR887-5+ is equipped with CMOS technology and adheres to the industrial temperature grade, which specifies operational compliance in environments defined by extreme temperatures. Its supply voltages range from 4.5 V to 5.5 V with a nominal voltage of 5 V. The RTC supports non-volatile operation, ensuring that timekeeping continues even without power. Its longevity and adaptability are underlined by being active in the market since its introduction on April 7, 2004.
Industry Applications for DS12CR887-5+
The DS12CR887-5+ is versatile, potentially fitting into various industrial applications where accurate timekeeping is crucial. Here are some conceptual examples of industries where this RTC might be beneficial:
- Telecommunications: Infrastructure equipment in this sector could utilize the DS12CR887-5+ for timing and logging events accurately, which is vital for network performance and troubleshooting.
- Industrial Automation: In automated manufacturing lines, precise timing helps in scheduling and operational accuracy, potentially making this RTC suitable for such applications.
- Consumer Electronics: Devices like set-top boxes and home automation controllers require accurate timekeeping for recording and event management, which could be managed by the DS12CR887-5+.
- Computing and Data Storage: Servers and network hardware could use this RTC for time-stamping and managing log entries, helping maintain accurate records and efficient data management.
- Electronic Manufacturing: Precise timekeeping by the DS12CR887-5+ could be critical in testing and assembly processes to synchronize various stages of production.
Note that these applications are conceptual only and should be verified by engineering teams to ensure compliance with specific industry standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication of electronic components, focusing on semiconductor technologies and precision signal processing. Within the arena of Timers or RTCs, Analog Devices offers a range of products designed to meet diverse needs across industries. The DS12CR887-5+ is a prime example of their expertise in creating robust, reliable RTC solutions. Their products are well-integrated into various microcontroller and processor applications, demonstrating the company’s broad reach in technological innovation and support for a wide array of industrial applications.
Where to Find DS12CR887-5+ by Analog Devices Inc
To purchase the DS12CR887-5+ or explore further details, visit findchips.com. Here, you can also search for alternative Timers or RTCs that might be offered by Analog Devices Inc. or other manufacturers. While Analog Devices Inc. and Mouser Electronics are historically known distributors, always check updated availability and pricing directly on Findchips.