Overview of DS1307ZN+T&R by Analog Devices Inc.
The DS1307ZN+T&R by Analog Devices Inc. comprises an 8-pin real-time clock (RTC) integrated circuit (IC) tailored for precise time-tracking and control applications under varying environmental conditions. Specifically, this IC operates across a temperature range of -40 to 85°C and supports a serial I²C interface, making it adaptable for diverse microcontroller interfaces. The device also incorporates a 64 x 8 serial real-time clock, housed within an 8-SOIC_N-150_MIL package with a pin count of 8.
Fully equipped to meet contemporary electronic requirements, the DS1307ZN+T&R features a clock frequency maximum of 0.032 MHz and a nominal supply voltage of 5V, adjustable between 4.5V and 5.5V. Its package description underlines a 0.150-inch SOIC-8 package, emphasizing its compact design. This is crucial for applications where space is at a premium. Given its robust configuration, this real-time clock component is tailored utilizing CMOS technology, known for low power consumption and high immunity to noise — essential attributes for precise clock functionality.
Addressing the stability and reliability concerns, the IC supports a moisture sensitivity level of 1, highlighting its robustness under moist conditions, thereby enhancing its dependability in various operational setups. Additionally, the device adheres to environmental standards like RoHS and REACH, making it a viable choice for global markets where compliance with such standards is mandatory.
Industry Applications for DS1307ZN+T&R
The versatility of the DS1307ZN+T&R makes it potentially suitable for multiple industry applications, especially where precise timekeeping is vital. The following are illustrative examples where this component could be applied. Note that these applications are conceptual/illustrative and must be validated by engineering teams for specific use cases:
- Consumer Electronics: This IC might potentially be embedded in devices like smartwatches, home automation systems, and alarm clocks. The precise timekeeping coupled with low power consumption and small package size makes it an attractive option for portable consumer electronics.
- Telecommunications: In systems where time-stamping is crucial for data logging and network synchronization, the DS1307ZN+T&R’s precise clock capabilities and robust operation across a wide temperature range could make it a choice worth considering.
- Industrial Automation: For processes that require scheduled operations or need real-time monitoring, this RTC could offer the necessary precision timing. Its industrial temperature grade and moisture resistance make it suitable for harsh industrial environments.
- Computing and Data Storage: Servers and networked systems may utilize the DS1307ZN+T&R to maintain system clocks, helping keep logs and time-stamped records accurate. This enhances data integrity and reliability of operations.
- Healthcare: Though requiring a specific analysis to ensure compliance with medical standards, the DS1307ZN+T&R could theoretically function in medical devices that need time-based functions like patient monitoring systems, given its precision and reliability.
Each of these potential applications involves conditional scenarios and should be thoroughly analyzed by professionals for appropriate environmental and operational compliance.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacturing of precision high-performance integrated circuits used in analog and digital signal processing applications. Within the Timers or RTCs subcategory, their products, such as DS1307ZN+T&R, are crafted to provide reliable, precise functionalities for an array of electronics systems. Known for their innovation in fabrication technologies, Analog Devices ensures that their components like the DS1307ZN+T&R meet rigorous industry standards and consumer expectations.
Where to Find DS1307ZN+T&R by Analog Devices Inc
To procure the DS1307ZN+T&R by Analog Devices Inc., you can visit findchips.com. Here you can discover real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as TME, Analog Devices Inc., Mouser Electronics, and Newark. However, for the most accurate and up-to-date purchasing information, verification via findchips.com is recommended. Furthermore, for alternative parts offered by Analog Devices Inc or others, you can explore the Timers or RTCs page.