Overview of DS1307Z+T&R by Analog Devices Inc.
The DS1307Z+T&R by Analog Devices Inc. is a serial, I²C real-time clock (RTC) characterized by a 64 x 8 memory configuration, encapsulated in an 8-SOIC_N-150_MIL package with 8 pins. Designed for commercial temperature ranges from 0 to 70°C, it is suitable for diverse applications requiring accurate timekeeping and data storage in a serial, real-time format. This part leverages CMOS technology, ensuring low power consumption while maintaining a stable and clear clock frequency with a maximum of 0.032 MHz.
Key features include compliance with ROHS guidelines, making it environmentally friendly, and having a maximum supply voltage of 5.5V, with a nominal operating voltage of 5V. The packaging description fits a 0.150-inch small outline, R-PDSO-G8, with gull wing terminals and a pitch of 1.27 mm, evident in its physical design suitable for surface-mount technology.
Industry Applications for DS1307Z+T&R
- Consumer Electronics: This part could potentially serve in devices where time tracking is essential, such as in smart home devices, alarm clocks, or personal digital assistants. Its small outline and low power consumption make it an ideal choice for battery-operated devices.
- Computing and Data Storage: Devices that record data based on time stamps might integrate the DS1307Z+T&R. Servers, for instance, require precise timekeeping to log events in an accurate sequence. This real-time clock could help maintain chronological consistency crucial for system restore points or data archiving.
- Electronic Manufacturing: For electronics that require built-in clocks, such as timers or stand-alone clocks in industrial machinery, this RTC can provide the necessary functionality. It’s also useful in products requiring calibration and diagnostic time stamps during manufacturing processes.
- Telecommunications: Network devices that synchronize communications or log data could benefit from this RTC. Base stations and routers, where maintaining accurate time is critical for network health diagnostics and performance metrics analysis, may employ such a real-time clock.
These industry applications serve as possible frameworks for utilizing the DS1307Z+T&R and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication and design of signal processing components. Within the realm of Timers or RTCs, particularly among microcontrollers and processors, Analog Devices emphasizes innovation and performance. The DS1307Z+T&R is part of their extensive portfolio, reflecting their dedication to quality and reliability in timekeeping technology. Analog Devices is reputed for integrating advanced features into their products, which are used across a wide range of industrial, automotive, consumer, and telecommunications applications. Their products often exemplify robustness, high accuracy, and adaptability, affirming their commitment to high standards and cutting-edge technology.
Where to Find DS1307Z+T&R by Analog Devices Inc
To locate the DS1307Z+T&R for purchase, I recommend checking our platform, FindChips.com. For those looking to explore various options, Timers or RTCs on FindChips can provide a wealth of alternatives that might be offered by Analog Devices Inc. or other manufacturers. In terms of distributors, DS1307Z+T&R has historically been available through vendors such as TME, Analog Devices Inc., Mouser Electronics, and Farnell. However, to check current availability and competitive pricing, FindChips is the go-to resource.