Overview of DS1337S+T&R by Analog Devices Inc.
The DS1337S+T&R is an I²C serial real-time clock (RTC) packaged in an 8-SOIC_N-150_MIL format with an operating temperature range from -40°C to 85°C. This RTC is designed to track time with high accuracy in seconds, minutes, hours, days, date, months, and year, along with the capability of leap-year compensation up to the year 2100. It supports a I²C serial interface, making it a suitable choice for applications where minimal wiring and straightforward integration into system buses are essential.
Moreover, the DS1337S+T&R is equipped with an interrupt capability that enables power-efficient functioning by allowing systems to remain in a low-power state until necessary. Operating under a maximum clock frequency of 0.032 MHz, this device is characterized by its energy efficiency and precision. Manufactured by Analog Devices Inc., a leader in precision RTC technology, the device is delivered in a plastic/epoxy package material with a small outline package code, featuring a dual-terminal position with gull wing form.
The component is compliant with the RoHS, and REACH standards, ensuring adherence to current environmental and health norms. Additionally, the DS1337S+T&R operates with a supply voltage ranging from 1.8 V to 5.5 V, supporting various application voltages for flexibility in circuit design.
Industry Applications for DS1337S+T&R
- Consumer Electronics: The DS1337S+T&R could potentially be employed in the development of smart wearable devices such as fitness trackers and smartwatches. These applications benefit from the RTC’s low power consumption and small footprint, which are critical for the limited space and power availability in wearable technology.
- Telecommunications: In telecommunications equipment, this RTC might be used for network time synchronization, helping maintain accurate logging and synchronization of operations across various devices and platforms. The interfacing capability through I²C facilitates integration with existing microcontroller-based systems.
- Computing and Data Storage: Data centers and computing applications that require reliable time-stamping for file or transaction logging could potentially use the DS1337S+T&R. Its interruption feature might be beneficial for managing power in systems that are expected to operate continuously with high reliability.
- Industrial Automation: Industrial automation systems, which often require precise timing for process control and scheduling, could potentially integrate this RTC. The robust operating temperature range aligns well with the environmental conditions typically expected in industrial settings.
The aforementioned potential industry applications are conceptual and would need thorough validation by appropriate engineering and design teams to ensure compatibility and efficiency within specific applications.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the semiconductor industry, widely recognized for its expertise in the fabrication of integrated circuits, especially in Timers or RTCs. Their product portfolio under the microcontrollers and processors category, including the DS1337S+T&R, demonstrates their capability to deliver performance-oriented solutions across a broad spectrum of technology sectors. Analog Devices focuses on providing products that meet high standards of reliability, precision, and sophistication while embracing technological advancements to cater to complex and evolving market demands.
Where to Find DS1337S+T&R by Analog Devices Inc
If you are looking to procure the DS1337S+T&R, we recommend researching its availability at findchips.com. You can also explore other Timers or RTCs that might be offered by Analog Devices Inc or other manufacturers. Previously, the DS1337S+T&R has been available through distributors such as TME, Quest Components, Bristol Electronics, Analog Devices Inc, and Mouser Electronics. However, for the most current stock levels and pricing information, visiting FindChips directly will provide the most up-to-date details.