Overview of DS1390U-33+T&R by Analog Devices Inc.
The DS1390U-33+T&R is a low-voltage SPI/3-wire RTC with a trickle charger. Packaged in a 10-pin micro small outline package (MICRO SOP-10), it operates across a temperature range of -40 to 85°C. This real-time clock (RTC) supports a date format that includes day, date, month, and year, as well as a clock format of hours, minutes, seconds, and hundredths of a second. Designed with a minimum supply voltage of 2.97V and a maximum of 5.5V, it fits well in systems requiring precise timekeeping and small footprint integration.
Within the Timers or RTCs subcategory, this part stands out due to its serial interface options including SPI and 3-wire connections, and its compatibility with microcontroller-based systems. Compliant with RoHS and REACH standards, this part provides an environmentally friendly option. The CMOS technology underpinning the DS1390U-33+T&R ensures low power consumption and high reliability, essential for industrial applications requiring long-term operation.
Industry Applications for DS1390U-33+T&R
The characteristics of the DS1390U-33+T&R makes it potentially suitable for a wide range of applications. It is essential in any system where precise time tracking is critical, and its low power requirement broadens its usage scope considerably. Here are some potential industries and use cases:
- Telecommunications – Network infrastructure may utilize such RTCs to manage time-stamping of communications, maintaining accurate logs and operations schedules. The low-voltage operation and wide temperature range could be particularly beneficial for equipment deployed in variable environments.
- Consumer Electronics – In devices such as smart home systems or wearable technology, an RTC like DS1390U-33+T&R could be used to manage real-time activities and scheduling events. The small form factor and low power usage make it ideal for battery-operated devices.
- Industrial Automation – For systems that require synchronization and precise timing, such as in automated assembly lines or robotics, incorporating an RTC helps in logging and coordinating sequence of operations reliably.
- Security and Surveillance – In security systems, accurate timing is crucial for timestamping events and data logs. This RTC could potentially be incorporated into devices that monitor and record data over long periods without requiring frequent maintenance.
It is important to note that these potential industry applications are only illustrative. An engineering and design team must analyze and verify that the DS1390U-33+T&R meets the specific requirements and industry standards of any application.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer specializing in mixed-signal processing technology. In the realm of Timers or RTCs, they provide a range of products including the DS1390U-33+T&R. Known for their emphasis on innovation, Analog Devices designs parts that are integral to digital signal processing and power management technologies across various sectors, particularly in the microcontrollers and processors space. Their products are widely adopted for their reliability, precision, and advanced technology.
Where to Find DS1390U-33+T&R by Analog Devices Inc
For those looking to purchase the DS1390U-33+T&R, our platform, findchips.com, offers comprehensive sourcing information. Here, you can compare availability and pricing from various distributors. Historically, this part has been available at distributors such as Verical, Arrow Electronics, Mouser Electronics, and Newark. To find alternate Timers or RTCs that might be offered by Analog Devices Inc or other manufacturers, visit the specific category on our website.