Overview of DS1511W+ by Analog Devices Inc.
The DS1511W+ is part of the Timers or RTCs subcategory and is classified under Microcontrollers and Processors. It is described as a Y2K-Compliant Watchdog Real-Time Clock, operating with a clock frequency of up to 0.032768 MHz. This component is housed in a 28-pin Dual In-line Package (DIP) with dimensions of 38.862 mm in length and 15.24 mm in width, and it fits into a variety of commercial-grade electronic systems with an operational temperature range from 0 to 70°C.
The DS1511W+ boasts a parallel, direct address information access method, enabling efficient communication and data management, accompanied by interrupt capabilities which allow responsive interaction within hardware systems. Moreover, its user-accessible on-chip RAM of 256 words and an external data bus width of 8 bits add to its robust functionality. It’s supplied with a voltage ranging from 3 V to 3.6 V and operates efficiently under a nominal voltage of 3.3 V. Compliant with RoHS and REACH regulations, this timer with real-time clock functionality assures environmental and regulatory adherence, suitable for modern electronic applications.
Industry Applications for DS1511W+
Given its specifications and capabilities, DS1511W+ might find applications across various industries where precise timekeeping and system monitoring are crucial. Here are potential applications:
- Telecommunications: For managing time-sensitive data transfers and ensuring synchronization across network equipment.
- Consumer Electronics: In devices such as set-top boxes, digital TVs, or other multimedia devices where keeping an accurate time base is crucial for program recording and media management.
- Industrial Automation: Might be used in control systems for timing processes and operations precisely to improve efficiency and reliability.
- Computing and Data Storage: Could potentially be integrated into servers or data centers for system log timing and to ensure that processes are carried out at designated times.
- Security and Surveillance: In systems that require time-stamping for access logs or recording incidents, ensuring accurate tracking and chronological data logging.
Note that the suitability of DS1511W+ for these applications requires thorough analysis and verification by design and engineering teams to ensure compliance with specific industry standards and performance requirements. These suggested uses are conceptual and illustrative.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer of precision high-performance integrated circuits used in analog and digital signal processing applications. Within the realm of Timers or RTCs, Analog Devices offers a variety of components including the DS1511W+, which ensure reliable functionality and performance across numerous applications. The company is known for its innovative approach and has delivered solutions that excel in robustness and precision, particularly valued in sectors requiring exact timing and control.
Where to Find DS1511W+ by Analog Devices Inc.
To procure the DS1511W+, visiting findchips.com is recommended. Buyers can use the site to compare current stock levels and pricing from various distributors, ensuring the best possible procurement decision. While previously available distributors include Analog Devices Inc and Mouser Electronics, availability can vary. For alternatives or similar components from Analog Devices or other manufacturers, you may explore additional Timers or RTCs on findchips.com.