DS1682S+T&R by Analog Devices Inc

Overview of DS1682S+T&R by Analog Devices Inc.

The DS1682S+T&R, manufactured by Analog Devices Inc., is a Total-Elapsed-Time Recorder with an integrated alarm, designed in an 8-SOIC_N-150_MIL package. This part has 8 pins and operates over a temperature range from -40°C to 85°C. Essentially, this component serves as a Real Time Clock (RTC) and is specifically built to record total elapsed time, which is of great use in tracking operational durations and maintenance intervals of various hardware.

This electronic component belongs to the subcategory of Timers or RTCs within the broader category of Microcontrollers and Processors. It features a maximum clock frequency of 0.032 MHz and provides serial access (I2C, 2-Wire) to its information. With a moisture sensitivity level of 1 and interruption capability, the DS1682S+T&R stands out as a practical choice for robust applications needing reliable time tracking solutions. The part is also RoHS and REACH compliant, reflecting adherence to contemporary environmental standards.

Industry Applications for DS1682S+T&R

The DS1682S+T&R can potentially cater to a diverse array of industries due to its versatile features and operational resilience. Below are examples of possible use cases across various sectors, but please note that these applications are conceptual and require professional validation for specific implementation:

  • Industrial Automation: Devices like the DS1682S+T&R could be utilized in factory automation systems to monitor the operational life of equipment. This usage might be crucial for scheduling maintenance and avoiding unexpected downtimes.
  • Telecommunications: In telecommunication equipment, ensuring precise timekeeping is essential. A RTC like DS1682S+T&R can help in managing log records and maintaining proper communication sequence.
  • Consumer Electronics: For gadgets requiring accurate time-tracking, such as smart home devices, the DS1682S+T&R could be utilized to enhance functionality and provide a user-friendly interface with timely alerts.
  • Computing and Data Storage: Data centers could employ this RTC in tracking and managing the duration and intervals of data backups, ensuring compliance with data integrity standards.
  • Aerospace and Defense: Though specific standards such as MIL spec aren’t noted, this component might be used in non-critical, industrial-grade applications within aerospace operations to monitor the runtime of certain devices.

It’s imperative that these potential applications be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in a broad range of electronic components, encompassing Microcontrollers and Processors category. Within this category, the company places significant emphasis on Timers or RTCs, producing parts such as the DS1682S+T&R. Analog Devices Inc. is well-recognized for its innovative approaches to designing robust and reliable timers and real-time clocks that cater to demanding industrial applications, enhancing device functionality and operational efficiency.

Where to Find DS1682S+T&R by Analog Devices Inc

To purchase the DS1682S+T&R, it is advisable to check findchips.com for the most current availability and pricing from various distributors. Historically, distributors such as Mouser Electronics and directly from Analog Devices Inc., have stocked this item. However, availability can vary, and accessing Timers or RTCs on our site can provide additional sourcing options, potentially including alternative parts from Analog Devices Inc. or other manufacturers.

Compare pricing for DS1682S+T&R and other Timers or RTCs / Microcontrollers and Processors at findchips.com