DS1683S+T&R by Analog Devices Inc

Overview of DS1683S+T&R by Analog Devices Inc.

The DS1683S+T&R by Analog Devices Inc is a total-elapsed-time and event recorder designed for a range of tracking applications. The component comes in a compact 8-SOIC_N-150_MIL package, consisting of 8 pins and offers a robust operating temperature range from -40 to 85C, making it suitable for environments experiencing extreme temperature variations. This precision device functions within a voltage range of 2.5 V to 5.5 V and integrates seamlessly via a serial I2C interface, which enables it to be deployed conveniently in systems requiring digital communication.

Housed in a plastic/epoxy package and employing CMOS technology, the DS1683S+T&R offers a maximum clock frequency of 0.032 MHz. It features an interrupt capability, highlighting its suitability for applications requiring reactive and interactive tasks. With its minimal moisture sensitivity level (MSL 1), it guarantees reliability even in moisture-prone environments. Additionally, the Rectangular Small Outline package with gull-wing terminals facilitates surface mounting, simplifying assembly processes in manufacturing settings.

Industry Applications for DS1683S+T&R

The expansive operational features of DS1683S+T&R make it adaptable for a multitude of industry applications. Below are some example scenarios where this device might be beneficial:

  • Industrial Automation: Its robust temperature range and durable packaging could potentially be employed in manufacturing process controls and industrial time tracking systems to monitor machine operating times and maintenance schedules.
  • Transportation and Logistics: The DS1683S+T&R could potentially be utilized in vehicle tracking systems to record operational times, helping in fleet management and maintenance scheduling.
  • Consumer Electronics: In consumer devices such as smart home systems, this timer might be used to monitor device usage, contributing to systems that learn user habits for energy saving and predictive maintenance.
  • Aerospace and Defense: Although not specified for MIL spec standards, its ability to operate in severe environmental conditions could make it useful for non-critical internal clock functions within aerospace systems, subject to further qualifications by design engineers.
  • Electronic Manufacturing: It might also serve electronic testing equipment, especially in time-sensitive testing procedures requiring precise time recording and event logging.

Note that these potential industry applications are merely illustrative and require thorough verification and adaptation by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent player in the semiconductor industry, known for its extensive range of high-performance integrated circuits used in virtually all types of electronic equipment. The company’s portfolio within the realm of Timers or RTCs is particularly robust, offering solutions that combine functionality and reliability conducive to enhancing system performance across a broad spectrum of applications. The DS1683S+T&R is a testament to Analog Devices Inc.’s commitment to delivering sophisticated time-tracking technology suitable for complex digital systems.

Where to Find DS1683S+T&R by Analog Devices Inc

To procure the DS1683S+T&R, prospective buyers should consider exploring options through online platforms like findchips.com. This site provides a comprehensive overview of available stock from various distributors, as well as current pricing details. Historically, the part has been available from distributors such as Verical, Analog Devices Inc., Arrow Electronics, Mouser Electronics, and Farnell. Yet, availability can vary, so potential purchasers are encouraged to confirm current inventory levels and competitive prices on findchips.com. For those interested in finding alternate Timers or RTCs, the website also serves as a valuable resource for exploring other options that might be offered by Analog Devices Inc. or different manufacturers.

Compare pricing for DS1683S+T&R and other Timers or RTCs / Microcontrollers and Processors at findchips.com