Overview of DS1687-5IND+ by Analog Devices Inc.
The DS1687-5IND+ is a high-precision real-time clock (RTC) with an integrated alarm function, manufactured by Analog Devices Inc. It operates over a wide voltage range of 4.5V to 5.5V and is designed to track time with significant accuracy in hours, minutes, and seconds. The product also features a date format that includes day, date, month, year, and century, making it versatile for applications requiring long-term timekeeping. Embedded within an EDIP-24 package, the DS1687-5IND+ is compliant with RoHS standards, signaling adherence to current environmental and safety regulations.
This RTC offers a clock frequency of up to 0.032 MHz and includes a parallel, multiplexed bus for information access, enhancing its versatility in system integration. It supports an external data bus width of 8 bits and provides interrupt capabilities, allowing it to be used in systems that require timely actions based on specific time events. With an operating temperature range from -40°C to +85°C, the DS1687-5IND+ is suitable for a wide array of industrial applications. Moreover, its through-hole mounting design ensures easy implementation into existing layouts without the need for significant board modifications.
Industry Applications for DS1687-5IND+
The DS1687-5IND+ lends itself to various application scenarios, given its precise timekeeping and alarm functionalities. Below are key industries with potential use cases for this RTC, though it’s important to note that these applications are conceptual and require thorough analysis by engineering teams for compliance with specific standards and requirements.
- Consumer Electronics: In devices where accurate timekeeping is crucial, such as smart home systems, wearables, and personal digital assistants, the DS1687-5IND+ might provide the necessary functionality. Its ability to retain time accurately over temperature fluctuations makes it a good fit for outdoor or rugged-use electronics.
- Energy and Power Systems: For systems that require timestamping of events or data logging, such as in smart meters or monitoring equipment, this RTC could be integral. Its wide operating temperature range and reliability under varying power conditions potentially fit these applications well.
- Renewable Energy: In renewable energy systems like solar inverters and wind turbines, accurate timekeeping can be essential for performance tracking and maintenance scheduling. The DS1687-5IND+ might be utilized for such purposes, especially given its robust design and interrupt capabilities.
It’s crucial to note that these potential industry applications are illustrative and require further analysis to ensure that they meet specific application standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer of precision high-performance integrated circuits used in analog and digital signal processing. The company’s product line spans a wide range of categories, including Timers or RTCs, amplifiers, data converters, and many more, making it one of the go-to providers for electronic components in various industries.
In the realm of Timers or RTCs, specifically, Analog Devices Inc. has established itself with products like the DS1687-5IND+, which are known for their reliability, precision, and ease of integration. These qualities make their RTCs and timers popular among designers and engineers looking to add real-time cloking capabilities to their projects.
Where to Find DS1687-5IND+ by Analog Devices Inc
To procure the DS1687-5IND+, finding reliable distributors with current stock availability and competitive pricing is essential. For this, visiting findchips.com is highly recommended. The website provides an up-to-date overview of where the part can be sourced from reputable distributors. Historically, the DS1687-5IND+ has been available from distributors such as Analog Devices Inc., Mouser Electronics, and Newark, among others. However, to get the current stock levels, latest pricing, and possibly discover alternate sources or parts, checking on findchips.com is advisable.
For those looking to explore alternatives to the DS1687-5IND+ or parts in similar categories by other manufacturers, findchips.com offers a robust search tool for Timers or RTCs. This can be particularly helpful in comparing specifications, availability, and pricing, ensuring you make the most informed purchasing decision for your application needs.