DS1706RESA+ by Analog Devices Inc

Overview of DS1706RESA+ by Analog Devices Inc.

The DS1706RESA+ is a micro-monitor device designed to supervise voltages in electronic systems. It operates at both 3.3V and 5.0V, making it versatile for applications requiring different voltage levels. Encased in an 8-SOIC_N-150_MIL package, the part features a robust design suited for industrial applications. The component is rated for an operating temperature range of -40°C to 85°C, which ensures reliable performance even under demanding environmental conditions.

As a voltage supervisor, the DS1706RESA+ integrates a single channel dedicated to monitoring the supplied voltage and ensuring that it remains within specified limits. This component offers a pushbutton reset option, contributing to its usability in various applications where manual reset capability is desirable. With an active part lifecycle and Rohs compliant design, the DS1706RESA+ is suitable for contemporary electronic manufacturing processes.

In terms of specifications, the device has a supply current maximum of just 0.06 mA, which is beneficial for power-sensitive applications. The voltage supply range is from 1.2V to 5.5V, with a nominal voltage of 5V, making it adaptable to various circuit configurations. The package dimensions are compact, measuring 4.9 mm in length, 3.9 mm in width, and a seated height of 1.75 mm, allowing for integration into space-constrained designs.

Industry Applications for DS1706RESA+

The versatility of the DS1706RESA+ allows it to potentially serve various industry applications. Here are a few examples of possible use cases:

  • Consumer Electronics: Devices such as smartphones, tablets, and smart home gadgets might employ the DS1706RESA+ for voltage monitoring to ensure the stability of power supplies during operation. Its low supply current and compact size could be advantageous for energy efficiency and conserving space in modern devices.
  • Automotive: In automotive applications, the DS1706RESA+ might be used within power management systems or microcontrollers. This part’s ability to operate under extreme temperatures could be beneficial for ensuring reliable functionality in environments subject to wide temperature variations. Potential applications could include monitoring battery voltages or supervising internal circuits.
  • Industrial Equipment: The device could find uses in industrial control systems, where maintaining stable voltage levels is critical for equipment operation. The pushbutton reset feature may be leveraged for manual intervention in case of voltage irregularities, allowing for quick resets during troubleshooting without needing to power down the system.
  • IoT Devices: The low power consumption and compact design make the DS1706RESA+ suitable for IoT devices. It may assist in monitoring supply voltages and ensuring that IoT sensors and actuators operate correctly, contributing to the reliability of smart systems.

Note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer known for its contributions to various electronic circuits, particularly in the realm of power management. The company produces a wide range of devices designed to manage voltage and current efficiently, including supervisory circuits like the DS1706RESA+. Their commitment to quality and compliance with industry standards ensures that their components can be trusted in critical applications.

In addition to the DS1706RESA+, Analog Devices offers similar voltage supervisory products that are also designed for high reliability and performance in various environments. Their broad portfolio addresses needs across numerous industries, from consumer electronics to industrial automation, making them a vital player in the electronics market.

Where to Find DS1706RESA+ by Analog Devices Inc.

For those looking to purchase the DS1706RESA+, it is advisable to start your search at findchips.com. This site is valuable for comparing prices and checking stock levels from various distributors. Various authorized distributors, such as Mouser Electronics, have historically stocked this component. However, users should verify current availability directly on findchips for the most accurate information regarding stock and pricing.

Additionally, users can explore the Power Management Circuits category on findchips.com to find alternative parts to the DS1706RESA+ that may be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for DS1706RESA+ and other Power Management Circuits at findchips.com