Overview of DS18B20+ by Analog Devices Inc.
The DS18B20+ is a programmable resolution 1-wire digital thermometer encapsulated in a TO-92 package with 3 pins, and it can operate across a temperature range from -55°C to 125°C. This device offers a unique solution for digital temperature sensing that requires minimal interfacing and supports a convenient 1-wire interface. This digital output is capable of a 12-bit resolution, allowing it to provide temperature readings with a maximal accuracy of 0.5°C. Its operating current does not exceed 1.5 mA, and this sensor can be powered with a supply voltage between 3 V and 5.5 V.
Introduced by Analog Devices Inc. on April 30, 2001, DS18B20+ abides by several compliance codes, including RoHS and REACH, ensuring its suitability for various markets requiring environmental safety standards adherence. The device’s plastic housing and through-hole mounting feature accommodate traditional printed circuit board assembly processes. It is noteworthy not only for its functional attributes but also for its robust package integrity, characterized by dimensions and housing material designed for optimal durability and performance under extended temp ranges.
Industry Applications for DS18B20+
Given its technical characteristics, the DS18B20+ could potentially serve a range of applications within various industrial sectors. This section outlines illustrative possibilities where this thermometer may be particularly useful, with the understanding that these suggestions should be rigorously reviewed by engineering and design teams to ensure compliance with industry standards and suitability for specific application needs.
- Environmental Monitoring: The precise and durable nature of the DS18B20+ makes it a good candidate for environmental monitoring systems, possibly integrated into weather stations or maritime observation equipment to continuously monitor temperatures without requiring physical access for data retrieval.
- Industrial Automation: This sensor could potentially be implemented within automated manufacturing workflows, especially in processes requiring precise thermal conditions. The sensor’s high resolution and digital output facilitate precise control loops, possibly in conjunction with industrial PLCs.
- Smart Cities: Urban environments can benefit from the integration of such sensors in street lighting systems or utilities to monitor operational conditions and optimize maintenance scheduling based on temperature data.
- Agriculture Technology: In agri-tech applications, the DS18B20+ could potentially enhance greenhouse climate control systems, providing stakeholders with critical data to adjust environmental parameters conducive to optimum plant growth.
Overall, the broad operating temperature range and digital interface of the DS18B20+ lend themselves well to these and other applications, although actual usage should always be validated through detailed technical assessments.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the semiconductor industry, noted for their extensive range of sensors and transducers, including advanced Temperature Sensors. The DS18B20+ is among the products that exemplify their commitment to providing high-quality, precision instrumentation across diverse market segments. Analog Devices Inc. is recognized for blending innovative design with robust manufacturing, ensuring the reliability and performance of its components. This solidifies their reputation as a preferred provider for complex sensing tasks where accuracy and dependability are paramount.
Where to Find DS18B20+ by Analog Devices Inc
To purchase the DS18B20+ or to explore alternative Temperature Sensors, interested buyers should consider searching through reliable electronic component databases such as findchips.com. Historically, this part has been available from distributors such as TME, Verical, Analog Devices Inc., and Mouser Electronics, but availability and pricing can fluctuate. Therefore, checking the most recent stock levels and pricing at findchips.com is highly recommended to ensure the best purchasing decision.