DS18B20+ by Maxim Integrated Products

Overview of DS18B20+ by Maxim Integrated Products

The DS18B20+ is a digital temperature sensor offering a high degree of precision in a familiar TO-92 package. Manufactured by Maxim Integrated Products, this sensor is designed for easy integration into systems that require temperature monitoring with a high degree of accuracy. The DS18B20+ operates over a temperature range from -55°C up to +125°C and offers an accuracy of ±0.5°C. It is particularly noted for its serial digital output, 12-bit resolution, and the fact that it requires only a single wire for data communication, making it highly efficient in terms of both data transmission and system integration.

This sensor is encapsulated in a plastic, through-hole mount TO-92 package, with three pins facilitating easy integration into a wide range of applications. It is lead-free and RoHS compliant, ensuring compatibility with current environmental standards. Key attributes include its operating current maximum of 1.5 mA, supply voltage range from 3V to 5.5V, and a one-wire interface. The DS18B20+ sensor’s ability to function with minimal external components and its compact form factor make it a versatile choice for designers and engineers looking to incorporate precise temperature sensing into their projects.

Industry Applications for DS18B20+

The versatility and technical specifications of the DS18B20+ make it suitable for a broad spectrum of applications across various industries. While its suitability for specific projects requires analysis and verification by engineering and design teams, its features might potentially be leveraged in:

  • Environmental Monitoring: Temperature plays a critical role in environmental monitoring systems. The DS18B20+ might be potentially used in weather stations, soil temperature monitoring in agriculture, or water temperature tracking in marine environments.
  • Industrial Automation: Precise temperature control and monitoring are crucial in manufacturing and processing industries. This sensor could potentially be integrated into systems to monitor equipment temperature, ensuring machinery operates within safe parameters.
  • Smart Cities: With urban areas constantly evolving, smart city projects might utilize the DS18B20+ in applications ranging from monitoring environmental conditions in public spaces to integrating with HVAC systems in smart buildings for better energy management.
  • Agriculture Technology: Precision farming techniques rely on accurate data, including temperature, to optimize crop yields and resource usage. The DS18D20+ sensor might potentially be used in greenhouses or outdoor environments to monitor climate conditions.

Note that these potential industry applications are conceptual/illustrative and would require thorough verification by engineering and procurement professionals to ensure compatibility with specific standards and requirements.

About Maxim Integrated Products

Maxim Integrated Products is a recognized leader in the development of innovative analog and mixed-signal products, including a broad portfolio of sensors and transducers. In the realm of Temperature Sensors, Maxim stands out with a diverse offering designed to address a wide range of application needs. The DS18B20+ is a prime example of Maxim’s focus on providing high-performance, reliable temperature measurement solutions. Maxim is known for its commitment to excellence in both product quality and support, making their sensor products highly suitable for critical and precision-focused applications. In addition to the DS18B20+, they manufacture a variety of similar sensors that cater to different technical requirements, illustrating their extensive expertise in the sensor technology domain.

Where to Find DS18B20+ by Maxim Integrated Products

For procurement professionals and engineers looking to incorporate the DS18B20+ into their designs, findchips.com serves as a comprehensive resource to locate and purchase this part. The website allows users to check current stock levels, pricing, and compare options across multiple distributors. Historically, the DS18D20+ has been available from distributors such as Win Source Electronics, LCSC, DigiKey, and Newark. However, for the most up-to-date availability and pricing information, visiting findchips.com is recommended. There, you can also explore other Temperature Sensors that might be offered by Maxim Integrated Products or alternative suppliers, facilitating comparison and ensuring the best fit for your specific application requirements.

Compare pricing for DS18B20+ and other Temperature Sensors / Sensors/Transducers at findchips.com