Overview of DS18B20+T&R by Maxim Integrated Products
The DS18B20+T&R, produced by Maxim Integrated Products, is a high-precision temperature sensor capable of measuring temperatures from -55°C to 125°C, making it exceptionally versatile for a broad range of applications. This device offers a 12-bit temperature reading, ensuring accurate measurements with a maximum error margin of ±0.5°C across its entire operating range. Its digital serial output via a 1-WIRE interface simplifies integration into various systems, particularly those with limited pins available for sensor data acquisition.
Constructed in a lead-free TO-92 package, the DS18B20+T&R is designed for through-hole mounting, making it suitable for diverse prototyping and production needs. It respects both RoHS and REACH regulatory standards, with an EAR99 ECCN code and an HTS code of 8542.39.00.01 for international compliance. The sensor operates on a supply voltage between 3V and 5.5V, highlighting its compatibility with most low-power circuits and systems. Its physical dimensions and plastic housing are crafted for durability, ensuring reliable operation in various environmental conditions.
Industry Applications for DS18B20+T&R
The DS18B20+T&R’s precision, durability, and ease of integration render it suitable for various applications across multiple industries. While certain potential applications are identified, such as environmental monitoring and agriculture technology, the sensor’s attributes also align well with other sectors and uses. However, it’s crucial for engineering and design teams to analyze and verify these potential applications to ensure industry standards and specific requirements are met. Here are a few conceptual use cases:
- Environmental Monitoring: The sensor’s wide operating range and high accuracy might be leveraged in weather stations, soil temperature monitoring for climate research, and indoor air quality systems to regulate heating, ventilation, and air conditioning (HVAC).
- Industrial Automation: In manufacturing and processing plants where temperature is critical to product quality, the DS18B20+T&R could potentially serve as a reliable monitoring solution. This can include food processing, chemical manufacturing, and machinery that requires environmental conditions to be strictly controlled.
- Smart Cities: Urban infrastructure projects might utilize the sensor for monitoring road and bridge conditions to safeguard against temperature-induced damage or for controlling the temperature in smart buildings to optimize energy consumption.
- Agriculture Technology: Precision farming systems could benefit from the sensor’s precision, deploying it for soil temperature monitoring, greenhouse climate control, and livestock management systems to ensure optimal conditions for growth and health.
Note that these potential industry applications are only illustrative and require thorough analysis and validation by professionals to confirm their suitability and compliance with relevant standards and requirements.
About Maxim Integrated Products
Maxim Integrated Products is a leading provider in the development and manufacturing of analog and mixed-signal engineering solutions, with a robust portfolio that spans various categories, including Temperature Sensors and Sensors/Transducers. The DS18B20+T&R is an example of Maxim’s commitment to high-quality, highly reliable sensor technology. Maxim Integrated Products is known for its innovative approach in creating components that reduce design complexity and accelerate time to market for electronics developers. The company produces a wide array of temperature sensors, including both digital and analog outputs, designed to meet the rigorous demands of industries ranging from consumer electronics to automotive and industrial automation. The DS18B20+T&R exemplifies the high standards of accuracy, reliability, and ease of integration for which Maxim Integrated Products is known.
Where to Find DS18B20+T&R by Maxim Integrated Products
For procurement officers and engineers looking to source the DS18B20+T&R temperature sensor, the best starting point is the comprehensive database provided by findchips.com. On this platform, users can access the most current data on stock availability, pricing, and distributor options. Historically, this part has been available through distributors such as Win Source Electronics, Velocity Electronics, and DigiKey. To find current stock levels, pricing information, and more distributors, it’s recommended to visit findchips.com. Additionally, for those seeking alternative parts to the DS18B20+T&R that might be offered by Maxim Integrated Products or other manufacturers, visiting the Temperature Sensors category on findchips.com will provide a broad range of options.